BWLS - RF Inductors - SMD
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWLS002417152R2J00 TTI: BWLS002417152R2J00 Pulse Electronics Availability: 2.000In Stock6.000 On Order Expected 17-Feb-27 RF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 2.000In Stock6.000 On Order Expected 17-Feb-27 | 0805 (2012 metric) | Unshielded | 2.2 uH | 5 % | 650 mA | 1.1 Ohms | 650 mA | - 40 C | + 105 C | 20 | 250 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-2R2J-N | |||||
Mfr: BWLS00161109R39J00 TTI: BWLS00161109R39J00 Pulse Electronics Availability: 72.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 72.000In Stock | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 1.2 A | 510 mOhms | 1.2 A | - 40 C | + 105 C | 17 | 810 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R39J-N | |||||
Mfr: BWLS00241715R68J00 TTI: BWLS00241715R68J00 Pulse Electronics Availability: 82.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 82.000In Stock | 0805 (2012 metric) | Unshielded | 680 nH | 5 % | 800 mA | 400 mOhms | 800 mA | - 40 C | + 105 C | 20 | 480 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-R68J-N | |||||
Mfr: BWLS000604046N8J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0201 (0603 metric) | Unshielded | 6.8 nH | 5 % | 950 mA | 110 mOhms | 950 mA | - 40 C | + 105 C | 6 | 2.4 GHz | Standard | 0.58 mm | 0.46 mm | 0.45 mm | Ferrite | BWLS | Reel | LS0201-6N8J-N | |||||
Mfr: BWLS001611091R0J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1uH RDC=0.81Ohms 600mA | 0In Stock | 0603 (1608 metric) | Unshielded | 1 uH | 5 % | 600 mA | 810 mOhms | 600 mA | - 40 C | + 105 C | 18 | 310 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-1R0J-N | |||||
Mfr: BWLS001611094R7J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7uH RDC=2.10Ohms 420mA | 0In Stock | 0603 (1608 metric) | Unshielded | 4.7 uH | 5 % | 420 mA | 2.1 Ohms | 420 mA | - 40 C | + 105 C | 18 | 69 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-4R7J-N | |||||
Mfr: BWLS001611092R2K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 2.2 uH | 10 % | 500 mA | 1.2 Ohms | 500 mA | - 40 C | + 105 C | 17 | 140 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-2R2K-N | |||||
Mfr: BWLS00161109R27J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 270 nH | 5 % | 1.05 A | 300 mOhms | 1.05 A | - 40 C | + 105 C | 17 | 1.05 GHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R27J-N | |||||
Mfr: BWLS00161109R56K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 560 nH | 10 % | 850 mA | 440 mOhms | 850 mA | - 40 C | + 105 C | 17 | 600 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R56K-N | |||||
Mfr: BWLS00241715R11J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 110 nH | 5 % | 2 A | 70 mOhms | 2 A | - 40 C | + 105 C | 19 | 1.2 GHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-R11J-N | |||||
Mfr: BWLS0006040415NK00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0201 (0603 metric) | Unshielded | 15 nH | 10 % | 750 mA | 120 mOhms | 750 mA | - 40 C | + 105 C | 7 | 2.3 GHz | Standard | 0.58 mm | 0.46 mm | 0.45 mm | Ferrite | BWLS | Reel | LS0201-15NK-N | |||||
Mfr: BWLS00100606R30J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0402 (1005 metric) | Unshielded | 300 nH | 5 % | 420 mA | 410 mOhms | 420 mA | - 40 C | + 105 C | 11 | 860 MHz | Standard | 1.02 mm | 0.55 mm | 0.56 mm | Ferrite | BWLS | Reel | LS0402-R30J-N | |||||
Mfr: BWLS001611091R8J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 1.8 uH | 5 % | 520 mA | 1.1 Ohms | 520 mA | - 40 C | + 105 C | 17 | 230 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-1R8J-N | |||||
Mfr: BWLS00100606R33J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0402 (1005 metric) | Unshielded | 330 nH | 5 % | 350 mA | 680 mOhms | 350 mA | - 40 C | + 105 C | 11 | 820 MHz | Standard | 1.02 mm | 0.55 mm | 0.56 mm | Ferrite | BWLS | Reel | LS0402-R33J-N | |||||
Mfr: BWLS00161109100K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 10 uH | 10 % | 300 mA | 4.8 Ohms | 300 mA | - 40 C | + 105 C | 19 | 40 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-100K-N | |||||
Mfr: BWLS001611094R7K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 4.7 uH | 10 % | 420 mA | 2.1 Ohms | 420 mA | - 40 C | + 105 C | 18 | 69 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-4R7K-N | |||||
Mfr: BWLS00161109R22K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 220 nH | 10 % | 1.35 A | 160 mOhms | 1.35 A | - 40 C | + 105 C | 17 | 1.05 GHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R22K-N | |||||
Mfr: BWLS00161109R24K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 240 nH | 10 % | 1.3 A | 190 mOhms | 1.3 A | - 40 C | + 105 C | 17 | 1.05 GHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R24K-N | |||||
Mfr: BWLS00161109R39K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0603 (1608 metric) | Unshielded | 390 nH | 10 % | 1.2 A | 510 mOhms | 1.2 A | - 40 C | + 105 C | 17 | 810 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R39K-N | |||||
Mfr: BWLS002417151R2K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 1.2 uH | 10 % | 700 mA | 830 mOhms | 700 mA | - 40 C | + 105 C | 20 | 330 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-1R2K-N | |||||
Mfr: BWLS002417151R5K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 1.5 uH | 10 % | 700 mA | 830 mOhms | 700 mA | - 40 C | + 105 C | 20 | 330 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-1R5K-N | |||||
Mfr: BWLS00241715220K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 22 uH | 10 % | 270 mA | 5.45 Ohms | 270 mA | - 40 C | + 105 C | 16 | 20 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-220K-N | |||||
Mfr: BWLS00302522100K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1008 (3025 metric) | Unshielded | 10 uH | 10 % | 500 mA | 2.4 Ohms | 500 mA | - 40 C | + 105 C | 40 | 85 MHz | Standard | 2.99 mm | 2.5 mm | 2.2 mm | Ferrite | BWLS | Reel | LS1008-100K-N | |||||
Mfr: BWLS003025222R7J00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | Not Available Online | 0805 (2012 metric) | Unshielded | 2.7 uH | 5 % | 950 mA | 1 Ohms | 950 mA | - 40 C | + 105 C | 51 | 200 MHz | Standard | 2.99 mm | 2.5 mm | 2.2 mm | Ferrite | BWLS | Reel | LS1008-2R7J-N | |||||
Mfr: BWLS00302522390J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0805 (2012 metric) | Unshielded | 39 uH | 5 % | 170 mA | 10 Ohms | 170 mA | - 40 C | + 105 C | 33 | 26 MHz | Standard | 2.99 mm | 2.5 mm | 2.2 mm | Ferrite | BWLS | Reel | LS1008-390J-N |