CC453232 - RF Inductors - SMD
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC453232-101KL TTI: CC453232-101KL Bourns Availability: 146.000In Stock25.000 On Order Expected 16-Nov-26 RF Inductors - SMD 100uH 10% 796KHz | 146.000In Stock25.000 On Order Expected 16-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 180 mA | 4 Ohms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-100KL TTI: CC453232-100KL Bourns Availability: 62.500In Stock28.500 On Order Expected RF Inductors - SMD MAGNETICS CHIP INDUCTOR | 62.500In Stock28.500 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 550 mA | 500 mOhms | - 40 C | + 125 C | 10 | 22 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-220KL TTI: CC453232-220KL Bourns Availability: 10.500In Stock17.000 On Order Expected 08-Jul-27 RF Inductors - SMD 22uH 10% 2.52MHz | 10.500In Stock17.000 On Order Expected 08-Jul-27 | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 370 mA | 900 mOhms | - 40 C | + 125 C | 10 | 18 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-330KL TTI: CC453232-330KL Bourns Availability: 5.500In StockRF Inductors - SMD 33uH 10% 2.52MHz | 5.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 300 mA | 1.4 Ohms | - 40 C | + 125 C | 10 | 14 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-2R2KL TTI: CC453232-2R2KL Bourns Availability: 5.000In Stock34.500 On Order Expected 29-Jan-27 RF Inductors - SMD 2.2uH 10% 7.96MHz | 5.000In Stock34.500 On Order Expected 29-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 850 mA | 180 mOhms | - 40 C | + 125 C | 10 | 80 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-4R7KL TTI: CC453232-4R7KL Bourns Availability: 0In Stock15.000 On Order Expected 22-Jan-27 RF Inductors - SMD 4.7uH 10% 7.96MHz | 0In Stock15.000 On Order Expected 22-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 650 mA | 270 mOhms | - 40 C | + 125 C | 10 | 35 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-120KL TTI: CC453232-120KL Bourns Availability: 0In StockRF Inductors - SMD 12uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 12 uH | 10 % | 500 mA | 600 mOhms | - 40 C | + 125 C | 10 | 21 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-470KL TTI: CC453232-470KL Bourns Availability: 0In Stock16.500 On Order Expected 01-Feb-27 RF Inductors - SMD 47uH 10% 2.52MHz | 0In Stock16.500 On Order Expected 01-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 260 mA | 1.9 Ohms | - 40 C | + 125 C | 10 | 11.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-8R2KL TTI: CC453232-8R2KL Bourns Availability: 0In StockRF Inductors - SMD 8.2uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 10 % | 600 mA | 400 mOhms | - 40 C | + 125 C | 10 | 25 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 600 mA | 350 mOhms | - 40 C | + 125 C | 10 | 28 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 120 mA | 9 Ohms | - 40 C | + 125 C | 20 | 5.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-820KL TTI: CC453232-820KL Bourns Availability: 0In StockRF Inductors - SMD 82uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 82 uH | 10 % | 200 mA | 3.5 Ohms | - 40 C | + 125 C | 10 | 9 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | |||||||
Mfr: CC453232-150KL TTI: CC453232-150KL Bourns Availability: 0In StockRF Inductors - SMD 15uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 15 uH | 10 % | 450 mA | 700 mOhms | - 40 C | + 125 C | 10 | 20 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-180KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 18uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 18 uH | 10 % | 400 mA | 800 mOhms | - 40 C | + 125 C | 10 | 19 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-1R8KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 1.8uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1.8 uH | 10 % | 900 mA | 160 mOhms | - 40 C | + 125 C | 10 | 100 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-390KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 39uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 39 uH | 10 % | 280 mA | 1.6 Ohms | - 40 C | + 125 C | 10 | 12 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | |||||||
Mfr: CC453232-560KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 56uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 56 uH | 10 % | 240 mA | 2.2 Ohms | - 40 C | + 125 C | 10 | 11 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | |||||||
Mfr: CC453232-271KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 270uH 10% 796KHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 270 uH | 10 % | 100 mA | 11 Ohms | - 40 C | + 125 C | 20 | 5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-3R3KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 3.3uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 3.3 uH | 10 % | 750 mA | 220 mOhms | - 40 C | + 125 C | 10 | 45 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-471KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 470uH 10% 796KHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 470 uH | 10 % | 75 mA | 16 Ohms | - 40 C | + 125 C | 20 | 3 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 120 uH | 10 % | 160 mA | 4.5 Ohms | - 40 C | + 125 C | 20 | 7.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-331KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 330uH 10% 796KHz | 0In Stock | Wirewound | 1812 (4532 metric) | 330 uH | 10 % | 90 mA | 13 Ohms | - 40 C | + 125 C | 20 | 4 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | |||||||
Mfr: CC453232-391KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 390uH 10% 796KHz | 0In Stock | Wirewound | 1812 (4532 metric) | 390 uH | 10 % | 85 mA | 14 Ohms | - 40 C | + 125 C | 20 | 3 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | |||||||
Mfr: CC453232-681KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 680uH 10% 796KHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 680 uH | 10 % | 65 mA | 25 Ohms | - 40 C | + 125 C | 20 | 2.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||
Mfr: CC453232-270KL TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 27uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 27 uH | 10 % | 330 mA | 1.2 Ohms | - 40 C | + 125 C | 10 | 16 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel |
- 1
- 2