CE0603G - RF Inductors - SMD
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CE0603G-0N3C TTI: CE0603G-0N3C Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,0.30.2nH,850mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 300 pH | 0.2 nH | 850 mA | 70 mOhms | - 55 C | + 125 C | 11 | 18 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-0N6P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,0.60.1nH,850mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 600 pH | 0.1 nH | 850 mA | 80 mOhms | - 55 C | + 125 C | 11 | 18 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-0N7C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,0.70.2nH,750mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 700 pH | 0.2 nH | 750 mA | 90 mOhms | - 55 C | + 125 C | 12 | 18 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-0N8P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,0.80.1nH,750mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 800 pH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 12 | 18 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-10NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,10nH5%,250mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 10 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 11 | 4 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-12NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,12nH5%,250mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 12 nH | 5 % | 250 mA | 750 mOhms | - 55 C | + 125 C | 11 | 3.7 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-15NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,15nH5%,250mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 15 nH | 5 % | 250 mA | 850 mOhms | - 55 C | + 125 C | 11 | 3.1 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-1N0P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,10.1nH,600mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 1 nH | 0.1 nH | 600 mA | 140 mOhms | - 55 C | + 125 C | 12 | 17 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-1N2P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,1.20.1nH,600mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 1.2 nH | 0.1 nH | 600 mA | 140 mOhms | - 55 C | + 125 C | 12 | 15 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-1N4P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,1.40.1nH,600mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 1.4 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 12 | 14 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-1N5C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,1.50.2nH,600mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 1.5 nH | 0.2 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 12 | 13.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-1N9C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,1.90.2nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 1.9 nH | 0.2 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 12 | 12.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-22NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,22nH5%,150mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 22 nH | 5 % | 150 mA | 1.2 Ohms | - 55 C | + 125 C | 9 | 2.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-2N0P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,20.1nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 2 nH | 0.1 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 12 | 12.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-2N5P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,2.50.1nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 2.5 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 12 | 11 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-2N7P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,2.70.1nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 2.7 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 12 | 11 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-3N8P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,3.80.1nH,350mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 3.8 nH | 0.1 nH | 350 mA | 350 mOhms | - 55 C | + 125 C | 12 | 7 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-3N9C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,3.90.2nH,350mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 3.9 nH | 0.2 nH | 350 mA | 350 mOhms | - 55 C | + 125 C | 12 | 6.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-5N1H TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,5.1nH3%,350mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 5.1 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 12 | 6.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-6N8J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,6.8nH5%,300mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 6.8 nH | 5 % | 300 mA | 530 mOhms | - 55 C | + 125 C | 12 | 5.4 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-3N4C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,3.40.2nH,400mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 3.4 nH | 0.2 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 12 | 8 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-7N5J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,7.5nH5%,250mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 7.5 nH | 5 % | 250 mA | 550 mOhms | - 55 C | + 125 C | 12 | 4.8 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-8N2H TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,8.2nH3%,250mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 8.2 nH | 3 % | 250 mA | 620 mOhms | - 55 C | + 125 C | 12 | 4.8 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-3N1C TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,3.10.2nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 3.1 nH | 0.2 nH | 450 mA | 300 mOhms | - 55 C | + 125 C | 12 | 9.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel | ||||||
Mfr: CE0603G-3N2P TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD Ind,0.6x0.3x0.3mm,3.20.1nH,450mA | 0In Stock | Multilayer RF Inductor | 0201 (0603 metric) | Shielded | 3.2 nH | 0.1 nH | 450 mA | 300 mOhms | - 55 C | + 125 C | 12 | 9.5 GHz | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | CE0603G | Reel |