CW201212 - RF Inductors - SMD
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW201212-82NJ TTI: CW201212-82NJ Bourns Availability: 6.000In StockRF Inductors - SMD 82 NH 5% WIREWOUND | 6.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 82 nH | 5 % | 500 mA | 320 mOhms | - 40 C | + 125 C | 60 | 1.35 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | ||||||
Mfr: CW201212-R47J TTI: CW201212-R47J Bourns Availability: 0In Stock36.000 On Order Expected 22-Feb-27 RF Inductors - SMD 470nH 5% | 0In Stock36.000 On Order Expected 22-Feb-27 | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 500 mA | 150 mOhms | - 40 C | + 125 C | 60 | 2.4 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 nH | 5 % | 600 mA | 60 mOhms | - 40 C | + 125 C | 60 | 5.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | 2.8 nH | 60 mOhms | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW201212 | Reel | |||||||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | 2.7 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW201212 | Reel | |||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 60 mOhms | - 40 C | + 125 C | 60 | 5.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 180 nH | 5 % | 400 mA | 20 mOhms | - 40 C | + 125 C | 50 | 900 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 5.6 nH | 5 % | 800 mA | 20 mOhms | - 40 C | + 125 C | 60 | 5.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 560 nH | 5 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 340 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 400 mA | 670 mOhms | - 40 C | + 125 C | 50 | 950 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 500 mA | 150 mOhms | - 40 C | + 125 C | 60 | 1.7 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 39 nH | 5 % | 500 mA | 180 mOhms | - 40 C | + 125 C | 60 | 2.1 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | 47 uH | 20 mOhms | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW201212 | Reel | |||||||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 56 nH | 5 % | 500 mA | 250 mOhms | - 40 C | + 125 C | 60 | 1.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 60 | 4.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 100 nH | 5 % | 400 mA | 430 mOhms | - 40 C | + 125 C | 60 | 1.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Standard | CW201212 | Reel | ||||||||||||||||||||||
Mfr: CW201212-R22G TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HI Q CHIP INDUCTOR 2% | 0In Stock | Wirewound | 0805 (2012 metric) | 220 nH | 2 % | Standard | CW201212 | Reel | |||||||||||||||||
Mfr: CW201212-R39G TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HI Q CHIP INDUCTOR | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 390 nH | 2 % | 210 mA | 2.2 Ohms | - 40 C | + 125 C | 45 | 780 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | CW201212 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 680 nH | 5 % | 190 mA | 1.46 Ohms | - 40 C | + 125 C | 50 | 215 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 3.3 nH | 5 % | 800 mA | 20 mOhms | - 40 C | + 125 C | 50 | 7.9 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 250 mA | 1.46 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 15 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 60 | 3.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
Mfr: CW201212-R33J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 330nH 5% | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 5 % | 200 mA | 1.65 Ohms | - 40 C | + 125 C | 45 | 800 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R33J. |