• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

HF1008/R - RF Inductors - SMD

314 Results
314 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: HF1008R-331K
TTI: HF1008R-331K
Delevan
Availability:

0In Stock

RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
1008 (2520 metric)
Unshielded
330 nH
10 %
330 mA
1.35 Ohms
- 55 C
+ 125 C
30
500 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-331K
T500
Datasheet
Mfr: HF1008R-271G
TTI: HF1008R-271G
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 2% 1.25ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
270 nH
2 %
345 mA
1.25 Ohms
30
550 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-271G
T500
Datasheet
Mfr: HF1008R-122K
TTI: HF1008R-122K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 10% 1.45ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
1.2 uH
10 %
320 mA
1.45 Ohms
30
200 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-122K
T500
Datasheet
Mfr: HF1008R-182G
TTI: HF1008R-182G
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.8uH 2% 1.6ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
1008 (2520 metric)
Unshielded
1.8 uH
2 %
305 mA
1.6 Ohms
- 55 C
+ 125 C
30
150 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-182G
T500
Datasheet
Mfr: HF1008R-121G
TTI: HF1008R-121G
Delevan
Availability:

0In Stock

RF Inductors - SMD .12uH 2% .91ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
120 nH
2 %
405 mA
910 mOhms
30
850 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-121G
T500
Datasheet
Mfr: HF1008R-911K
TTI: HF1008R-911K
Delevan
Availability:

0In Stock

RF Inductors - SMD .91uH 10% 2.05ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
910 nH
10 %
270 mA
2.05 Ohms
30
305 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-911K
T500
Datasheet
Mfr: HF1008R-821G
TTI: HF1008R-821G
Delevan
Availability:

0In Stock

RF Inductors - SMD .82uH 2% 2ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
820 nH
2 %
273 mA
2 Ohms
30
325 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-821G
T500
Datasheet
Mfr: HF1008R-151K
TTI: HF1008R-151K
Delevan
Availability:

0In Stock

RF Inductors - SMD .15uH 10% .95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
150 nH
10 %
395 mA
950 mOhms
30
800 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-151K
T500
Datasheet
Mfr: HF1008R-181K
TTI: HF1008R-181K
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 10% 1.05ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
180 nH
10 %
375 mA
1.05 Ohms
30
700 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-181K
T500
Datasheet
Mfr: HF1008-271J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .27 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
270 nH
5 %
345 mA
1.25 Ohms
30
550 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008-271J
T500
Datasheet
Mfr: HF1008-621G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .62uH 2% 1.75ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
620 nH
2 %
290 mA
1.75 Ohms
30
375 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008-621G
T500
Datasheet
Mfr: HF1008R-330J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .033uH 5% .15ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
33 nH
5 %
900 mA
150 mOhms
30
1.6 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-330J
T500
Datasheet
Mfr: HF1008R-182J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.8uH 5% 1.6ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
1.8 uH
5 %
305 mA
1.6 Ohms
30
150 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-182J
T500
Datasheet
Mfr: HF1008R-272G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 2% 1.8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
2.7 uH
2 %
285 mA
1.8 Ohms
30
110 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-272G
T500
Datasheet
Mfr: HF1008-472F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 1% 2ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
4.7 uH
1 %
273 mA
2 Ohms
30
40 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008-472F
T500
Datasheet
Mfr: HF1008R-100J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .01uH 5% .08ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
10 nH
5 %
1.24 A
80 mOhms
30
3 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-100J
T500
Datasheet
Mfr: HF1008R-120M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .012uH 20% .105ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
12 nH
20 %
1.08 A
105 mOhms
30
2.7 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-120M
T500
Datasheet
Mfr: HF1008R-120K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .012uH 10% .105ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
12 nH
10 %
1.08 A
105 mOhms
30
2.7 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-120K
T500
Datasheet
Mfr: HF1008R-150J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .015uH 5% .11ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
15 nH
5 %
1.05 A
110 mOhms
30
2.4 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-150J
T500
Datasheet
Mfr: HF1008R-180K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .018uH 10% .13ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
18 nH
10 %
965 mA
130 mOhms
30
2.25 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-180K
T500
Datasheet
Mfr: HF1008R-220K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .022uH 10% .135ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
22 nH
10 %
950 mA
135 mOhms
30
2 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-220K
T500
Datasheet
Mfr: HF1008R-332F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 1% 1.9ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
3.3 uH
1 %
280 mA
1.9 Ohms
30
60 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-332F
T500
Datasheet
Mfr: HF1008R-392K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.9uH 10% 1.95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
3.9 uH
10 %
275 mA
1.95 Ohms
30
50 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-392K
T500
Datasheet
Mfr: HF1008-100K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .01uH 10% .08ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
10 nH
10 %
1.24 A
80 mOhms
30
3 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008-100K
T500
Datasheet
Mfr: HF1008-120K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .012uH 10% .105ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
12 nH
10 %
1.08 A
105 mOhms
30
2.7 GHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008-120K
T500
  • 1
  • 2
  • 3
  • 4