ILSB-0805 - RF Inductors - SMD
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILSB0805ER1R0K TTI: ILSB0805ER1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER3R3K TTI: ILSB0805ER3R3K Vishay / Dale Availability: 0In StockRF Inductors - SMD 3.3uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 3.3 uH | 10 % | 30 mA | 800 mOhms | - 55 C | + 125 C | 45 | 48 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER4R7K TTI: ILSB0805ER4R7K Vishay / Dale Availability: 0In StockRF Inductors - SMD 4.7uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 4.7 uH | 10 % | 30 mA | 1 Ohms | - 55 C | + 125 C | 45 | 41 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR68K TTI: ILSB0805ERR68K Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER1R2K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.2uH 10% | 0In Stock | 0805 (2012 metric) | Shielded | 1.2 uH | 10 % | 50 mA | 500 mOhms | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||||
0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 27 uH | 10 % | 5 mA | 1.15 Ohms | - 55 C | + 125 C | 30 | 17 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | |||||||
0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 1.15 Ohms | - 55 C | + 125 C | 50 | 28 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||
Mfr: ILSB0805ERR27K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .27uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 270 nH | 10 % | 250 mA | 500 mOhms | - 55 C | + 125 C | 20 | 173 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR10K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 100nH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 100 nH | 10 % | 250 mA | 300 mOhms | - 55 C | + 125 C | 20 | 279 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR18K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .18uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 180 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | 20 | 213 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 12 uH | 10 % | 15 mA | 1.25 Ohms | - 55 C | + 125 C | 50 | 26 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | |||||||
Mfr: ILSB0805ERR47K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .47uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 470 nH | 10 % | 200 mA | 650 mOhms | - 55 C | + 125 C | 25 | 144 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER1R8K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.8uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1.8 uH | 10 % | 50 mA | 600 mOhms | - 55 C | + 125 C | 45 | 64 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER82NM TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .082uH 20% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 82 nH | 10 % | 150 mA | 1 Ohms | - 55 C | + 125 C | 25 | 115 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ER82NK TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .082uH 10% | 0In Stock | 0805 (2012 metric) | 82 nH | 10 % | 35 mA | 15 mOhms | Standard | ILSB-0805 | Reel | |||||||||||||||
Mfr: ILSB0805ERR12K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .12uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 120 nH | 10 % | 250 mA | 300 mOhms | - 55 C | + 125 C | 20 | 253 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR15K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .15uH 10% | 0In Stock | 0805 (2012 metric) | Shielded | 150 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||||
Mfr: ILSB0805ER2R7K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 2.7uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 2.7 uH | 10 % | 30 mA | 750 mOhms | - 55 C | + 125 C | 45 | 52 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR39K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .39uH 10% | 0In Stock | 0805 (2012 metric) | Shielded | 390 nH | 10 % | 200 mA | 650 mOhms | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||||
Mfr: ILSB0805ER3R9K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 3.9uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 3.9 uH | 10 % | 30 mA | 900 mOhms | - 55 C | + 125 C | 45 | 44 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | ||||||
Mfr: ILSB0805ERR56K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .56uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 560 nH | 10 % | 150 mA | 750 mOhms | - 55 C | + 125 C | 25 | 133 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 18 uH | 10 % | 5 mA | 900 mOhms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||
Mfr: ILSB0805ER1R5K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.5uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1.5 uH | 10 % | 50 mA | 500 mOhms | - 55 C | + 125 C | 45 | 69 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||
0In Stock | 0805 (2012 metric) | 15 mOhms | Standard | ILSB-0805 | Reel | |||||||||||||||||||
Mfr: ILSB0805ER68NM TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .068uH 20% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 68 nH | 20 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel |