IMC-1812 - RF Inductors - SMD
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1812EB3R3K TTI: IMC1812EB3R3K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 3.3 UH 10% | Not Available Online | Molded | 1812 (4532 metric) | 3.3 uH | 820 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 5 % | 270 mA | 1.4 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC-1812 | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | 180 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 270 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 330 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 12 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 18 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 22 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 22 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 27 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 39 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 47 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 68 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 82 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 100 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 180 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 220 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 330 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 330 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 390 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 470 nH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 1 uH | 15 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 130 mA | 6 Ohms | 100 MHz | Standard | 3.2 mm | 4 mm | IMC-1812 | Bulk | IMC1812RV1R0K | |||||||||||
0In Stock | Molded | 1812 (4532 metric) | 4.7 uH | 820 mOhms | Standard | IMC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 820 uH | 820 mOhms | Standard | IMC-1812 | Bulk |