LCWC - RF Inductors - SMD
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCWC0603G56NGTAR TTI: LCWC0603G56NGTAR KYOCERA AVX Availability: 4.000In StockRF Inductors - SMD 56 NH 2% | 4.000In Stock | LCWC | Reel | |||||||||||||||||||||
Mfr: LCWC0805J47NGTAR TTI: LCWC0805J47NGTAR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 47nH 0805 5% | Not Available Online | Chip Inductor | 47 nH | 5 % | - 40 C | + 125 C | Standard | LCWC | Reel | |||||||||||||||
0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 27 nH | 5 % | 1 A | 130 mOhms | - 40 C | + 125 C | 55 | 1.6 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | ||||||
0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 47 nH | 10 % | 1 A | 160 mOhms | - 40 C | + 125 C | 65 | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC1008KR18GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 180nH 10% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 180 nH | 10 % | 620 mA | 770 mOhms | - 40 C | + 125 C | 45 | 750 MHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC0603G6N8GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 6.8nH 0603 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 27 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC0603J3N3GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3nH 0603 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.3 nH | 5 % | 700 mA | 80 mOhms | - 40 C | + 125 C | 22 | 6 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 400 mA | 580 mOhms | - 40 C | + 125 C | 34 | 1.4 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC0603J68NGTAR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 68nH 0603 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 37 | 1.7 GHz | Standard | 1.8 mm | 1.02 mm | 1.12 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC0603J2N2GTAR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.2nH 0603 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 2.2 nH | 5 % | 700 mA | 100 mOhms | - 40 C | + 125 C | 15 | 6 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 10 % | 700 mA | 190 mOhms | - 40 C | + 125 C | 38 | 3 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 35 | 3.1 GHz | Standard | 1.8 mm | 1.02 mm | 1.12 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC1008KR12GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 120nH 10% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 120 nH | 10 % | 650 mA | 630 mOhms | - 40 C | + 125 C | 60 | 950 MHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.2 nH | 2 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.8 mm | 1.02 mm | 1.12 mm | Ceramic | LCWC | Reel | ||||||
0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 22 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 55 | 2.4 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC1008J47NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 47nH 1008 5% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 47 nH | 5 % | 1 A | 160 mOhms | - 40 C | + 125 C | 65 | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC1008KR15GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 150nH 10% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 150 nH | 10 % | 800 mA | 700 mOhms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC1008KR68GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 680nH 10% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 68 nH | 10 % | 1 A | 200 mOhms | - 40 C | + 125 C | 65 | 1.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC0603G10NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 10nH 0603 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 31 | 4.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC0603GR22GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 220nH 0603 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 250 mA | 1.6 Ohms | - 40 C | + 125 C | 25 | 1.2 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC0603J47NGTAR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 47nH 0603 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 15 nH | 2 % | 1 A | 110 mOhms | - 40 C | + 125 C | 50 | 2.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel | ||||||
Mfr: LCWC0603J15NGTAR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 15nH 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 35 | 4 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
Mfr: LCWC1008KR22GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 220nH 10% | 0In Stock | Wirewound | 1008 (2928 metric) | Unshielded | 220 nH | 10 % | 500 mA | 840 mOhms | - 40 C | + 125 C | 25 | 700 MHz | Standard | 2.92 mm | 2.79 mm | 2.13 mm | Ceramic | LCWC | Reel |