LQG - RF Inductors - SMD
2.316 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HN27NJ02D TTI: LQG15HN27NJ02D Murata Electronics Availability: 130.000In Stock10.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 5% | 130.000In Stock10.000 On Order Expected 27-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS27NJ02D TTI: LQG15HS27NJ02D Murata Electronics Availability: 30.000In Stock120.000 On Order Expected RF Inductors - SMD 27 NH 5% | 30.000In Stock120.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 270.000In Stock590.000 On Order Expected 26-Feb-27 RF Inductors - SMD 10 NH 5% | 270.000In Stock590.000 On Order Expected 26-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN8N2J02D TTI: LQG15HN8N2J02D Murata Electronics Availability: 950.000In Stock600.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH 5% | 950.000In Stock600.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 40.000In Stock150.000 On Order Expected RF Inductors - SMD 4.7 NH +-.3NH | 40.000In Stock150.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 240.000In Stock390.000 On Order Expected 19-Feb-27 RF Inductors - SMD 15 NH 5% | 240.000In Stock390.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN3N3S02D TTI: LQG15HN3N3S02D Murata Electronics Availability: 90.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 90.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN47NJ02D TTI: LQG15HN47NJ02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 250 mA | 1.15 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS12NJ02D TTI: LQG15HS12NJ02D Murata Electronics Availability: 610.000In Stock380.000 On Order Expected 19-Feb-27 RF Inductors - SMD 12 NH 5% | 610.000In Stock380.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS6N2S02D TTI: LQG15HS6N2S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 6.2 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.3 nH | 600 mA | 200 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HN18NJ00D TTI: LQG18HN18NJ00D Murata Electronics Availability: 56.000In StockRF Inductors - SMD 18 NH 5% | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 600 mA | 370 mOhms | - 40 C | + 85 C | 12 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS1N5S02D TTI: LQG15HS1N5S02D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 1.5 NH +-.3NH | 50.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS22NJ02D TTI: LQG15HS22NJ02D Murata Electronics Availability: 370.000In StockRF Inductors - SMD 22 NH 5% | 370.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 350 mA | 420 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS2N7S02D TTI: LQG15HS2N7S02D Murata Electronics Availability: 80.000In StockRF Inductors - SMD 2.7 NH +-.3NH | 80.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HNR10J00D TTI: LQG18HNR10J00D Murata Electronics Availability: 84.000In StockRF Inductors - SMD .10 UH 5% | 84.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 350 mA | 900 mOhms | - 40 C | + 85 C | 12 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS6N8J02D TTI: LQG15HS6N8J02D Murata Electronics Availability: 80.000In StockRF Inductors - SMD 6.8 NH 5% | 80.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HSR10J02D TTI: LQG15HSR10J02D Murata Electronics Availability: 30.000In Stock20.000 On Order Expected 04-Nov-26 RF Inductors - SMD 100 NH 5% | 30.000In Stock20.000 On Order Expected 04-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS4N7B02D TTI: LQG15HS4N7B02D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 10.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN3N9S02D TTI: LQG15HN3N9S02D Murata Electronics Availability: 170.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 170.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN15NJ02D TTI: LQG15HN15NJ02D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 15 NH 5% | 50.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HN3N3S00D TTI: LQG18HN3N3S00D Murata Electronics Availability: 76.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 76.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS6N8G02D TTI: LQG15HS6N8G02D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 6.8 NH 2% | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HN12NJ00D TTI: LQG18HN12NJ00D Murata Electronics Availability: 28.000In StockRF Inductors - SMD 12 NH 5% | 28.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 600 mA | 350 mOhms | - 40 C | + 85 C | 12 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN22NJ02D TTI: LQG15HN22NJ02D Murata Electronics Availability: 280.000In StockRF Inductors - SMD 22 NH 5% | 280.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |