LQG15WH_02 - RF Inductors - SMD
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15WH3N0C02D TTI: LQG15WH3N0C02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 3.0 NH +-.2NH AEC-Q200 | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WZ0N8B02D TTI: LQG15WZ0N8B02D Murata Electronics Availability: 0In StockRF Inductors - SMD .8 NH +-.1NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 11 nH | 3 % | 450 mA | 220 mOhms | - 55 C | + 125 C | 23 | 3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH7N5H02D TTI: LQG15WH7N5H02D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 3% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 600 mA | 160 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH8N2J02D TTI: LQG15WH8N2J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 3.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH6N8G02D TTI: LQG15WH6N8G02D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH 2% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH40NJ02D TTI: LQG15WH40NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 40 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 40 nH | 5 % | 190 mA | 1.5 Ohms | - 55 C | + 125 C | 20 | 1.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH5N8S02D TTI: LQG15WH5N8S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.8 NH +-.3NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.8 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH3N9C02D TTI: LQG15WH3N9C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.2NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WHR11J02D TTI: LQG15WHR11J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 110 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 110 nH | 5 % | 150 mA | 2.7 Ohms | - 55 C | + 125 C | 22 | 800 MHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 13 nH | 5 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 23 | 2.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 3.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 19 nH | 3 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.4 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 12 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 24 nH | 3 % | 230 mA | 1.2 Ohms | - 55 C | + 125 C | 20 | 2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 3 % | 230 mA | 1.3 Ohms | - 55 C | + 125 C | 20 | 1.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel |