LQH - RF Inductors - SMD
1.112 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 72.000In Stock210.000 On Order Expected RF Inductors - SMD 100 UH 10% AEC-Q200 | 72.000In Stock210.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 114.000In Stock244.000 On Order Expected RF Inductors - SMD 10 UH 10% | 114.000In Stock244.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 180.000In Stock500.000 On Order Expected RF Inductors - SMD 10 UH 10% CHOKE | 180.000In Stock500.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 48.000In Stock250.000 On Order Expected RF Inductors - SMD 47 UH 10% CHOKE | 48.000In Stock250.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L Murata Electronics Availability: 1.050In StockRF Inductors - SMD 10 UH 20% | 1.050In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 40 C | + 80 C | 20 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 188.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 188.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 28.000In StockRF Inductors - SMD 22 UH 10% CHOKE | 28.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43CN101K03L TTI: LQH43CN101K03L Murata Electronics Availability: 8.000In Stock500 On Order Expected 20-Nov-26 RF Inductors - SMD 100 UH 10% CHOKE | 8.000In Stock500 On Order Expected 20-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 190 mA | 2.2 Ohms | - 40 C | + 85 C | 6.8 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN4R7K23L TTI: LQH32MN4R7K23L Murata Electronics Availability: 6.000In StockRF Inductors - SMD 4.7 UH 10% | 6.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 20 | 31 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH55DN101M03L TTI: LQH55DN101M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 100 UH 20% | 700In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 100 uH | 20 % | 560 mA | 860 mOhms | - 40 C | + 80 C | 6.5 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43MN102K03L TTI: LQH43MN102K03L Murata Electronics Availability: 1.000In Stock23.000 On Order Expected 26-Feb-27 RF Inductors - SMD 1000 UH 10% | 1.000In Stock23.000 On Order Expected 26-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 10 % | 50 mA | 25 Ohms | - 40 C | + 85 C | 40 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 42.000In StockRF Inductors - SMD 10 UH 10% | 42.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN1R0M33L TTI: LQH32CN1R0M33L Murata Electronics Availability: 46.000In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 46.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN4R7M33L TTI: LQH32CN4R7M33L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN102M03L TTI: LQH55DN102M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 1000 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 1 mH | 20 % | 150 mA | 10.3 Ohms | - 40 C | + 80 C | 1.7 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 144.000In StockRF Inductors - SMD 1.0 UH 20% CHOKE | 144.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43NN222K03L TTI: LQH43NN222K03L Murata Electronics Availability: 1.500In Stock4.000 On Order Expected 29-Jan-27 RF Inductors - SMD 2200 UH 10% | 1.500In Stock4.000 On Order Expected 29-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 mH | 10 % | 30 mA | 50 Ohms | - 40 C | + 105 C | 40 | 1.3 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH43CN4R7M03L TTI: LQH43CN4R7M03L Murata Electronics Availability: 19.000In StockRF Inductors - SMD 4.7 UH 20% | 19.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 20 % | 750 mA | 150 mOhms | - 40 C | + 85 C | 35 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN471K23L TTI: LQH32CN471K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 470 UH 10% AEC-Q200 | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 10 % | 60 mA | 19 Ohms | - 40 C | + 85 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43CN331K03L TTI: LQH43CN331K03L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 330 UH 10% | 2.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 330 uH | 10 % | 100 mA | 6.8 Ohms | - 40 C | + 85 C | 3.6 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN220M03L TTI: LQH55DN220M03L Murata Electronics Availability: 9.100In StockRF Inductors - SMD 22 UH 20% | 9.100In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 22 uH | 20 % | 1.2 A | 190 mOhms | - 40 C | + 80 C | 15 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN150K53L TTI: LQH32CN150K53L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 15 UH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 300 mA | 754 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN331K23L TTI: LQH32CN331K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 330 UH 10% CHOKE | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 60 mA | 10 Ohms | - 40 C | + 85 C | 5.6 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43CN220K03L TTI: LQH43CN220K03L Murata Electronics Availability: 44.500In StockRF Inductors - SMD 22 UH 10% CHOKE | 44.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 420 mA | 600 mOhms | - 40 C | + 85 C | 15 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN100J23L TTI: LQH32MN100J23L Murata Electronics Availability: 8.000In StockRF Inductors - SMD 10 UH 5% | 8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel |