LQH32CH_33 - RF Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CHR47M33L TTI: LQH32CHR47M33L Murata Electronics Availability: 6.000In StockRF Inductors - SMD .47 UH 20% | 6.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 1.1 A | 42 mOhms | - 40 C | + 85 C | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | |||||
Mfr: LQH32CH1R0M33L TTI: LQH32CH1R0M33L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | |||||
Mfr: LQH32CH2R2M33L TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 20 % | 1.45 A | 28 mOhms | - 40 C | + 85 C | 400 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 nH | 20 % | 1.25 A | 34 mOhms | - 40 C | + 85 C | 250 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel |