LQH32NH_23 - RF Inductors - SMD
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32NH8R2J23L TTI: LQH32NH8R2J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 5 % | 300 mA | 400 mOhms | - 40 C | + 125 C | 25 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
Mfr: LQH32NH2R2J23L TTI: LQH32NH2R2J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 610 mA | 97 mOhms | - 40 C | + 125 C | 25 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 325 mA | 340 mOhms | - 40 C | + 125 C | 35 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 95 mA | 3.65 Ohms | - 40 C | + 125 C | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 12 uH | 5 % | 270 mA | 500 mOhms | - 40 C | + 125 C | 35 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 235 mA | 640 mOhms | - 40 C | + 125 C | 35 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 635 mA | 90 mOhms | - 40 C | + 125 C | 25 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 5 % | 50 mA | 11 Ohms | - 40 C | + 125 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 425 mA | 200 mOhms | - 40 C | + 125 C | 25 | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 5 % | 420 mA | 210 mOhms | - 40 C | + 125 C | 25 | 55 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 130 mA | 2 Ohms | - 40 C | + 125 C | 40 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 560 uH | 5 % | 40 mA | 14.6 Ohms | - 40 C | + 125 C | 50 | 4 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 5 % | 335 mA | 335 mOhms | - 40 C | + 125 C | 25 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 uH | 5 % | 100 mA | 3.25 Ohms | - 40 C | + 125 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Chip Coil | 1210 (3225 metric) | 3.3 uH | 425 mA | 0.2 Ohms | - 40 C | + 125 C | 25 | 65 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | ||||||||||
0In Stock | Chip Coil | 1210 (3225 metric) | 3.3 uH | 425 mA | 0.2 Ohms | - 40 C | + 125 C | 25 | 65 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | ||||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 390 uH | 5 % | 45 mA | 12.4 Ohms | - 40 C | + 125 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 780 mA | 60 mOhms | - 40 C | + 125 C | 25 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 175 mA | 1.14 Ohms | - 40 C | + 125 C | 40 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 39 uH | 5 % | 170 mA | 1.27 Ohms | - 40 C | + 125 C | 40 | 16 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 5 % | 40 mA | 14.1 Ohms | - 40 C | + 125 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 120 uH | 5 % | 85 mA | 4.2 Ohms | - 40 C | + 125 C | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 5 % | 80 mA | 4.85 Ohms | - 40 C | + 125 C | 40 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.2 uH | 5 % | 720 mA | 70 mOhms | - 40 C | + 125 C | 25 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 675 mA | 80 mOhms | - 40 C | + 125 C | 25 | 85 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel |
- 1
- 2