LQH32NZ_23 - RF Inductors - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32NZ331J23L TTI: LQH32NZ331J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 5 % | 65 mA | 13 Ohms | - 40 C | + 105 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 300 mA | 1 Ohms | - 40 C | + 105 C | 20 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 80 mA | 7 Ohms | - 40 C | + 105 C | 40 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 120 uH | 5 % | 75 mA | 8 Ohms | - 40 C | + 105 C | 40 | 7.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 115 mA | 3.5 Ohms | - 40 C | + 105 C | 40 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 390 uH | 5 % | 50 mA | 22 Ohms | - 40 C | + 105 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 240 mA | 1.5 Ohms | - 40 C | + 105 C | 20 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 12 uH | 5 % | 180 mA | 2 Ohms | - 40 C | + 105 C | 35 | 18 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 170 mA | 2.2 Ohms | - 40 C | + 105 C | 35 | 16 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 5 % | 65 mA | 11.8 Ohms | - 40 C | + 105 C | 40 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 39 uH | 5 % | 110 mA | 3.9 Ohms | - 40 C | + 105 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.9 uH | 10 % | 290 mA | 1.1 Ohms | - 40 C | + 105 C | 20 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 100 mA | 4.3 Ohms | - 40 C | + 105 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 85 mA | 4.9 Ohms | - 40 C | + 105 C | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 10 % | 225 mA | 1.6 Ohms | - 40 C | + 105 C | 20 | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 10 % | 390 mA | 700 mOhms | - 40 C | + 105 C | 20 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 10 % | 320 mA | 900 mOhms | - 40 C | + 105 C | 20 | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 445 mA | 500 mOhms | - 40 C | + 105 C | 20 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 400 mA | 600 mOhms | - 40 C | + 105 C | 20 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 150 mA | 2.8 Ohms | - 40 C | + 105 C | 35 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 uH | 5 % | 65 mA | 12.5 Ohms | - 40 C | + 105 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 5 % | 45 mA | 25 Ohms | - 40 C | + 105 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 105 C | 20 | 31 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 250 mA | 1.3 Ohms | - 40 C | + 105 C | 20 | 28 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 uH | 5 % | 70 mA | 6.2 Ohms | - 40 C | + 105 C | 40 | 8.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel |
- 1
- 2