LQH44PH_PR - RF Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH44PH100MPRL TTI: LQH44PH100MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 10 uH | 20 % | 1.25 A | 150 mOhms | 1.45 A | - 40 C | + 125 C | 25 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | ||||
Mfr: LQH44PH1R0MPRL TTI: LQH44PH1R0MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 1 uH | 20 % | 3.2 A | 25 mOhms | 4.3 A | - 40 C | + 125 C | 85 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | ||||
Mfr: LQH44PH3R3MPRL TTI: LQH44PH3R3MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 3.3 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 3.3 uH | 20 % | 2 A | 55 mOhms | 2.3 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | ||||
Mfr: LQH44PH4R7MPRL TTI: LQH44PH4R7MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 4.7 uH | 20 % | 1.9 A | 65 mOhms | 2.05 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | ||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 2.2 uH | 20 % | 2.4 A | 42 mOhms | 3.3 A | - 40 C | + 125 C | 55 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 22 uH | 20 % | 900 mA | 290 mOhms | 1.05 A | - 40 C | + 125 C | 17 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 220 uH | 20 % | 280 mA | 3.15 Ohms | 330 mA | - 40 C | + 125 C | 4 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 100 uH | 20 % | 400 mA | 1.3 Ohms | 460 mA | - 40 C | + 125 C | 6 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 15 uH | 20 % | 1.1 A | 200 mOhms | 1.3 A | - 40 C | + 125 C | 18 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 6.8 uH | 20 % | 1.5 A | 100 mOhms | 1.85 A | - 40 C | + 125 C | 30 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 47 uH | 20 % | 600 mA | 650 mOhms | 750 mA | - 40 C | + 125 C | 9 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 68 uH | 20 % | 500 mA | 1 Ohms | 580 mA | - 40 C | + 125 C | 8 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 33 uH | 20 % | 740 mA | 460 mOhms | 880 mA | - 40 C | + 125 C | 12 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 150 uH | 20 % | 330 mA | 2.2 Ohms | 400 mA | - 40 C | + 125 C | 5 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel |