LQP - RF Inductors - SMD
4.659 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 255.000In Stock510.000 On Order Expected RF Inductors - SMD 4.7 NH 3% | 255.000In Stock510.000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N0B02D TTI: LQP03TN3N0B02D Murata Electronics Availability: 75.000In Stock30.000 On Order Expected 04-Nov-26 RF Inductors - SMD 3.0 NH +-.1NH | 75.000In Stock30.000 On Order Expected 04-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N5B02D TTI: LQP03TN2N5B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 2.5 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.5 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN1N2B02D TTI: LQP03TN1N2B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 1.2 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N2B02D TTI: LQP03TN2N2B02D Murata Electronics Availability: 285.000In StockRF Inductors - SMD 2.2 NH +-.1NH | 285.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N9B02D TTI: LQP03TN3N9B02D Murata Electronics Availability: 45.000In StockRF Inductors - SMD 3.9 NH +-.1NH | 45.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 5.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N3B02D TTI: LQP03TN2N3B02D Murata Electronics Availability: 285.000In StockRF Inductors - SMD 2.3 NH +-.1NH | 285.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N7B02D TTI: LQP03TN3N7B02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD High Q, Wide Variation 0603 (0201) 3.7 nH | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN1N0B02D TTI: LQP03TN1N0B02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 1.0 NH +-.1NH | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN10NH02D TTI: LQP03TN10NH02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 10 NH 3% | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN56NJ02D TTI: LQP03TN56NJ02D Murata Electronics Availability: 1.080.000In StockRF Inductors - SMD 56 NH 5% | 1.080.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 56 nH | 5 % | 100 mA | 3.9 Ohms | - 55 C | + 125 C | 9 | 1.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ2N6B02D TTI: LQP03HQ2N6B02D Murata Electronics Availability: 135.000In Stock690.000 On Order Expected 08-Jan-27 RF Inductors - SMD 2.6 NH +-.1NH | 135.000In Stock690.000 On Order Expected 08-Jan-27 | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN2N7B02D TTI: LQP03TN2N7B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.7 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN0N6B02D TTI: LQP03TN0N6B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD .60 NH +-.1NH | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.1 nH | 850 mA | 70 mOhms | - 55 C | + 125 C | 14 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN1N8B02D TTI: LQP03TN1N8B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 1.8 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.8 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 15 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN6N2H02D TTI: LQP03TN6N2H02D Murata Electronics Availability: 75.000In Stock15.000 On Order Expected 04-Nov-26 RF Inductors - SMD 6.2 NH 3% | 75.000In Stock15.000 On Order Expected 04-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 6.2 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN8N2H02D TTI: LQP03TN8N2H02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 8.2 NH 3% | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N4B02D TTI: LQP03TN2N4B02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 2.4 NH +-.1NH | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.4 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN5N6H02D TTI: LQP03TN5N6H02D Murata Electronics Availability: 240.000In StockRF Inductors - SMD 5.6 NH 3% | 240.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.6 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N0B02D TTI: LQP03TN2N0B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.0 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 12.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03HQ22NH02D TTI: LQP03HQ22NH02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 22 NH 3% | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ4N7H02D TTI: LQP03HQ4N7H02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 4.7 NH 3% | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN2N8B02D TTI: LQP03TN2N8B02D Murata Electronics Availability: 45.000In StockRF Inductors - SMD 2.8 NH +-.1NH | 45.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.8 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN2N9B02D TTI: LQP03TN2N9B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.9 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.9 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel |