LQW - RF Inductors - SMD
6.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 20.000In Stock260.000 On Order Expected RF Inductors - SMD 6.8 NH 2% | 20.000In Stock260.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 280.000In Stock650.000 On Order Expected RF Inductors - SMD 18 NH 5% | 280.000In Stock650.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 240.000In Stock720.000 On Order Expected RF Inductors - SMD 18 NH 2% | 240.000In Stock720.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 12 NH 2% | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18CNR56J00D TTI: LQW18CNR56J00D Murata Electronics Availability: 236.000In StockRF Inductors - SMD .56 UH 5% | 236.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 560 nH | 5 % | 450 mA | 480 mOhms | - 40 C | + 85 C | 540 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQW15AN47NG00D TTI: LQW15AN47NG00D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 47 NH 2% | 30.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 210 mA | 1.8 Ohms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN18NH00D TTI: LQW15AN18NH00D Murata Electronics Availability: 90.000In StockRF Inductors - SMD 18 NH 3% | 90.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NH00 | ||||||
Mfr: LQW15AN2N2C10D TTI: LQW15AN2N2C10D Murata Electronics Availability: 380.000In StockRF Inductors - SMD 2.2 NH +-.2NH | 380.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 27 mOhms | - 55 C | + 125 C | 25 | 14 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN82NG00D TTI: LQW15AN82NG00D Murata Electronics Availability: 80.000In StockRF Inductors - SMD 82 NH 2% | 80.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 33 NH 2% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 56 NH 2% | 20.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 10.000In Stock10.000 On Order Expected 27-Nov-26 RF Inductors - SMD 8.2 NH 5% | 10.000In Stock10.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15ANR10J00D TTI: LQW15ANR10J00D Murata Electronics Availability: 40.000In Stock10.000 On Order Expected 04-Nov-26 RF Inductors - SMD 100 NH 5% | 40.000In Stock10.000 On Order Expected 04-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW18AN22NG00D TTI: LQW18AN22NG00D Murata Electronics Availability: 32.000In StockRF Inductors - SMD 22 NH 2% | 32.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A22NG00 | ||||||
Mfr: LQW15AN10NJ00D TTI: LQW15AN10NJ00D Murata Electronics Availability: 360.000In Stock230.000 On Order Expected 27-Nov-26 RF Inductors - SMD 10 NH 5% | 360.000In Stock230.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A10NJ00 | ||||||
Mfr: LQW15AN4N7B00D TTI: LQW15AN4N7B00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD .12 UH 5% | 16.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQW18AN10NG00D TTI: LQW18AN10NG00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 10 NH 2% | 40.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A10NG00 | ||||||
Mfr: LQW18AN6N8C00D TTI: LQW18AN6N8C00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 6.8 NH +-.2NH | 40.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.2 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A6N8C00 | ||||||
Mfr: LQW15AN39NG00D TTI: LQW15AN39NG00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 39 NH 2% | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN4N3C00D TTI: LQW15AN4N3C00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 4.3 NH +-.2NH | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A4N3C00 | ||||||
Mfr: LQW18AN27NG00D TTI: LQW18AN27NG00D Murata Electronics Availability: 24.000In Stock16.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 2% | 24.000In Stock16.000 On Order Expected 27-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 440 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A27NG00 | ||||||
Mfr: LQW18AN8N2D00D TTI: LQW18AN8N2D00D Murata Electronics Availability: 8.000In Stock32.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH +-.5NH | 8.000In Stock32.000 On Order Expected 19-Feb-27 | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N2D00 | ||||||
Mfr: LQW15AN33NG00D TTI: LQW15AN33NG00D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 33 NH 2% | 60.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18ANR12G00D TTI: LQW18ANR12G00D Murata Electronics Availability: 4.000In Stock8.000 On Order Expected 20-Nov-26 RF Inductors - SMD .12 UH 2% | 4.000In Stock8.000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12G00 |