LQW15AN_Z - RF Inductors - SMD
595 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN6N1C1ZD TTI: LQW15AN6N1C1ZD Murata Electronics Availability: 20.000In StockRF Inductors - SMD 6.1 NH +-.2NH AEC-Q200 | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.1 nH | 0.2 nH | 760 mA | 56 mOhms | - 55 C | + 125 C | 30 | 7.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N5C8ZD TTI: LQW15AN4N5C8ZD Murata Electronics Availability: 10.000In StockRF Inductors - SMD 4.5 NH +-.2NH AEC-Q200 | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.5 nH | 0.2 nH | 1.45 A | 60 mOhms | - 55 C | + 125 C | 9.6 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN8N3C1ZD TTI: LQW15AN8N3C1ZD Murata Electronics Availability: 40.000In StockRF Inductors - SMD 8.3 NH +-.2NH AEC-Q200 | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.3 nH | 0.2 nH | 640 mA | 79 mOhms | - 55 C | + 125 C | 30 | 7.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN5N6C1ZD TTI: LQW15AN5N6C1ZD Murata Electronics Availability: 130.000In StockRF Inductors - SMD 5.6 NH +-.2NH AEC-Q200 | 130.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 800 mA | 51 mOhms | - 55 C | + 125 C | 30 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN6N8J8ZD TTI: LQW15AN6N8J8ZD Murata Electronics Availability: 40.000In StockRF Inductors - SMD 6.8 NH 5% AEC-Q200 | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN12NG0ZD TTI: LQW15AN12NG0ZD Murata Electronics Availability: 10.000In StockRF Inductors - SMD 12 NH 2% AEC-Q200 | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN11NJ0ZD TTI: LQW15AN11NJ0ZD Murata Electronics Availability: 0In Stock10.000 On Order Expected 30-Apr-27 RF Inductors - SMD 11 NH 5% AEC-Q200 | 0In Stock10.000 On Order Expected 30-Apr-27 | Wirewound | 0402 (1005 metric) | Unshielded | 11 nH | 5 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN24NG8ZD TTI: LQW15AN24NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 2 % | 770 mA | 212 mOhms | - 55 C | + 125 C | 4 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
0In Stock | Wirewound | 0402 (1005 metric) | Shielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN2N2C1ZD TTI: LQW15AN2N2C1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 27 mOhms | - 55 C | + 125 C | 25 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N2D8ZD TTI: LQW15AN4N2D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.2 NH +-.5NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.2 nH | 0.5 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 30 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN33NG0ZD TTI: LQW15AN33NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 33 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN9N0G0ZD TTI: LQW15AN9N0G0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 9.0 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN6N3J8ZD TTI: LQW15AN6N3J8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 6.3 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.3 nH | 5 % | 1.6 A | 57 mOhms | - 55 C | + 125 C | 32 | 7.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN2N6B8ZD TTI: LQW15AN2N6B8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 2.6 NH +-.1NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 1.95 A | 35 mOhms | - 55 C | + 125 C | 30 | 14.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N5D8ZD TTI: LQW15AN4N5D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.5 NH +-.5NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.5 nH | 0.5 nH | 1.45 A | 60 mOhms | - 55 C | + 125 C | 34 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N1D8ZD TTI: LQW15AN4N1D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.1 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.1 nH | 0.5 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 30 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN5N1D8ZD TTI: LQW15AN5N1D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.5 nH | 1.77 A | 40 mOhms | - 55 C | + 125 C | 35 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN1N7D8ZD TTI: LQW15AN1N7D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 1.7 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.7 nH | 0.5 nH | 1.15 A | 65 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N7C0ZD TTI: LQW15AN4N7C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN6N2C0ZD TTI: LQW15AN6N2C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 6.2 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.2 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN13NG0ZD TTI: LQW15AN13NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 13 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 13 nH | 2 % | 430 mA | 210 mOhms | - 55 C | + 125 C | 25 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN22NG0ZD TTI: LQW15AN22NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel |