LQW18AN_Z - RF Inductors - SMD
275 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18ANR12G0ZD TTI: LQW18ANR12G0ZD Murata Electronics Availability: 12.000In StockRF Inductors - SMD .12 UH 2% AEC-Q200 | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18ANR12G8ZD TTI: LQW18ANR12G8ZD Murata Electronics Availability: 56.000In StockRF Inductors - SMD .12 UH 2% | 56.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 450 mA | 720 mOhms | - 55 C | + 125 C | 32 | 1.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 2 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 38 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AN82NG8ZD TTI: LQW18AN82NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 550 mA | 500 mOhms | - 55 C | + 125 C | 34 | 2.23 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN8N2G8ZD TTI: LQW18AN8N2G8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 NH 2% AEC-Q200 | 0In Stock | Wirewound | Unshielded | 8.2 nH | 2 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18ANR10J0ZD TTI: LQW18ANR10J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .10 UH 5% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 220 mA | 680 mOhms | - 55 C | + 125 C | 34 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN68NJ0ZD TTI: LQW18AN68NJ0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 340 mA | 380 mOhms | - 55 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN12NG8ZD TTI: LQW18AN12NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 12 NH 2% AEC-Q200 | 0In Stock | Wirewound | Unshielded | 12 nH | 2 % | 1.5 A | 64 mOhms | - 55 C | + 125 C | 37 | 5 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN47NJ8ZD TTI: LQW18AN47NJ8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 47 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 830 mA | 230 mOhms | - 55 C | + 125 C | 32 | 2.7 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18ANR10G0ZD TTI: LQW18ANR10G0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .10 UH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 220 mA | 680 mOhms | - 55 C | + 125 C | 34 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18ANR15G8ZD TTI: LQW18ANR15G8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 2% AEC-Q200 | 0In Stock | Wirewound | Unshielded | 150 nH | 2 % | 420 mA | 870 mOhms | - 55 C | + 125 C | 28 | 1.58 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN39NG0ZD TTI: LQW18AN39NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN4N3C0ZD TTI: LQW18AN4N3C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN4N9B8ZD TTI: LQW18AN4N9B8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.9 NH +-.1NH AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.9 nH | 0.1 nH | 1.2 A | 81 mOhms | - 55 C | + 125 C | 23 | 7.3 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN5N6C8ZD TTI: LQW18AN5N6C8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | Unshielded | 5.6 nH | 0.2 nH | 1.9 A | 40 mOhms | - 55 C | + 125 C | 38 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | |||||
Mfr: LQW18AN30NG8ZD TTI: LQW18AN30NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 30 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 30 nH | 2 % | 1.1 A | 120 mOhms | - 55 C | + 125 C | 40 | 2.88 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AN47NG8ZD TTI: LQW18AN47NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 47 NH 2% AEC-Q200 | 0In Stock | Wirewound | Unshielded | 47 nH | 2 % | 830 mA | 230 mOhms | - 55 C | + 125 C | 32 | 2.7 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 31 nH | 5 % | 1.1 A | 110 mOhms | - 55 C | + 125 C | 40 | 3.15 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.1 nH | 2.1 A | 36 mOhms | - 55 C | + 125 C | 35 | 11.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 72 nH | 5 % | 560 mA | 470 mOhms | - 55 C | + 125 C | 34 | 2.33 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 420 mA | 870 mOhms | - 55 C | + 125 C | 28 | 1.58 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 19 nH | 5 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 200 nH | 5 % | 290 mA | 1.74 Ohms | - 55 C | + 125 C | 25 | 1.35 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel |