• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

LQW18CN_H - RF Inductors - SMD

15 Results
15 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LQW18CN33NJ0HD
TTI: LQW18CN33NJ0HD
Murata Electronics
Availability:

32.000In Stock

RF Inductors - SMD 33nH 1700mA AEC-Q200

32.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
33 nH
5 %
1.7 A
35 mOhms
- 40 C
+ 125 C
1.8 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR16J0HD
TTI: LQW18CNR16J0HD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 160nH 1000mA AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
900 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CN85NJ0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 85nH 1400mA AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
85 nH
5 %
1.4 A
60 mOhms
- 40 C
+ 125 C
1.38 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR12J0HD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

RF Inductors - SMD 120nH 1100mA AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
120 nH
5 %
1.1 A
85 mOhms
- 40 C
+ 125 C
1.2 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR21J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 210nH 800mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
210 nH
5 %
800 mA
150 mOhms
- 40 C
+ 125 C
720 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR33J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 330nH 630mA AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
330 nH
5 %
630 mA
250 mOhms
- 40 C
+ 125 C
600 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR39J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 390nH 620mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
5 %
620 mA
280 mOhms
- 40 C
+ 125 C
570 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR65J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 650nH 430mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
650 nH
5 %
430 mA
520 mOhms
- 40 C
+ 125 C
510 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR10K0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 100nH 1000mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
10 %
1 A
100 mOhms
- 40 C
+ 125 C
1.26 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR47J0HD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

RF Inductors - SMD 470nH 500mA AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
470 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
555 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CN4N9D0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.9nH 2600mA AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.9 nH
0.5 nH
2.6 A
15 mOhms
- 40 C
+ 125 C
2.3 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR27J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 270nH 750mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
270 nH
5 %
750 mA
160 mOhms
- 40 C
+ 125 C
660 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CNR56J0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 560nH 450mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
560 nH
5 %
450 mA
480 mOhms
- 40 C
+ 125 C
540 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CN55NJ0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 55nH 1500mA AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
55 nH
5 %
1.5 A
45 mOhms
- 40 C
+ 125 C
1.6 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: LQW18CN15NJ0HD
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 15nH 2200mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
2.2 A
25 mOhms
- 40 C
+ 125 C
2 GHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel