MCL - RF Inductors - SMD
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL1608V1-100-R TTI: MCL1608V1-100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 uH | 20 % | 60 mA | 1.15 Ohms | - 40 C | + 85 C | 17 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||
Mfr: MCL1005-330-R TTI: MCL1005-330-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 33 NH 5% | 0In Stock | 33 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1608V2-471-R TTI: MCL1608V2-471-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .47 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 150 mA | 3.6 Ohms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1005-120-R TTI: MCL1005-120-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 12 NH 5% | 0In Stock | 12 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 5 % | 400 mA | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||
0In Stock | 1.6 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 27 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 3.6 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 56 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 1.5 uH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.2 uH | 20 % | 120 mA | 500 mOhms | - 40 C | + 85 C | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||
0In Stock | 3.3 uH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 3.9 uH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 4.7 uH | 20 % | 80 mA | 750 mOhms | - 40 C | + 85 C | 33 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||
0In Stock | 5.6 uH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 20 % | 150 mA | 120 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 150 nH | 20 % | 150 mA | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 20 % | 150 mA | 250 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 330 nH | 20 % | 100 mA | 300 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
0In Stock | 390 nH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 680 nH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 300 mA | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
0In Stock | 2.2 nH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||||||||||
0In Stock | 39 nH | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel |