• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

MHQ-P - RF Inductors - SMD

989 Results
989 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MHQ1005P3N9BT000
TTI: MHQ1005P3N9BT000
TDK
Availability:

70.000In Stock

RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND

70.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
23
7.7 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N9BT000
-
Datasheet
Mfr: MHQ1005P3N3ST000
TTI: MHQ1005P3N3ST000
TDK
Availability:

10.000In Stock

RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
9 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N3ST000
-
Datasheet
Mfr: MHQ1005P1N9BT000
TTI: MHQ1005P1N9BT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 1.9nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.9 nH
0.1 nH
1 A
50 mOhms
- 55 C
+ 125 C
23
14.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P1N9BT000
-
Datasheet
Mfr: MHQ1005PR47HT000
TTI: MHQ1005PR47HT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 470nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
470 nH
3 %
70 mA
9.6 Ohms
- 55 C
+ 125 C
13
590 MHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005PR47HT000
-
Datasheet
Mfr: MHQ1005P1N8CT000
TTI: MHQ1005P1N8CT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 1.8nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.2 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
15.1 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P1N8CT000
-
Datasheet
Mfr: MHQ1005P15NJTD25
TTI: MHQ1005P15NJTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 15nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
280 mOhms
- 55 C
+ 125 C
23
3.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P15NJTD25
-
Datasheet
Mfr: MHQ1005P2N7BT000
TTI: MHQ1005P2N7BT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
9.6 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P2N7BT000
-
Datasheet
Mfr: MHQ1005P33NJTD25
TTI: MHQ1005P33NJTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 33nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
20
2.3 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P33NJTD25
-
Datasheet
Mfr: MHQ1005P5N6CTD25
TTI: MHQ1005P5N6CTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 5.6nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
130 mOhms
- 55 C
+ 125 C
23
6.5284 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P5N6CTD25
-
Datasheet
Mfr: MHQ1005P2N0BT000
TTI: MHQ1005P2N0BT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 2.0nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
50 mOhms
- 55 C
+ 125 C
23
11.5 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
Datasheet
Mfr: MHQ0603P12NHT000
TTI: MHQ0603P12NHT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 12nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
12 nH
3 %
240 mA
1.4 Ohms
- 55 C
+ 125 C
16
4.6 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P12NHT000
-
Datasheet
Mfr: MHQ1005P8N2GTD25
TTI: MHQ1005P8N2GTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 8.2nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
4.9232 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P8N2GTD25
-
Datasheet
Mfr: MHQ1005P3N0CT000
TTI: MHQ1005P3N0CT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 3.0nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
9.4 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N0CT000
-
Datasheet
Mfr: MHQ1005P43NJT000
TTI: MHQ1005P43NJT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
43 nH
5 %
190 mA
1.6 Ohms
- 55 C
+ 125 C
22
2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P43NJT000
-
Datasheet
Mfr: MHQ1005P12NGT000
TTI: MHQ1005P12NGT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
2 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
3.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P12NGT000
-
Datasheet
Mfr: MHQ1005P12NJT000
TTI: MHQ1005P12NJT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
3.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P12NJT000
-
Datasheet
Mfr: MHQ1005P22NGTD25
TTI: MHQ1005P22NGTD25
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
2 %
230 mA
1.1 Ohms
- 55 C
+ 125 C
20
2.9 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P22NGTD25
-
Datasheet
Mfr: MHQ1005P2N2CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 2.2nH S-HQ AEC Q200 RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
12.094 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P2N2CTD25
-
Datasheet
Mfr: MHQ0603P1N1CT000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 1.1nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
1.1 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
19.3 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P1N1CT000
-
Datasheet
Mfr: MHQ0603P5N1CT000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 5.1nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
5.1 nH
0.2 nH
350 mA
400 mOhms
- 55 C
+ 125 C
16
7.8 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P5N1CT000
-
Datasheet
Mfr: MHQ1005P10NGT000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 10nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
190 mOhms
- 55 C
+ 125 C
23
4.6 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P10NGT000
-
Datasheet
Mfr: MHQ1005P1N0BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 1.0nH S-HQ AEC Q200 RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.1 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P1N0BTD25
-
Datasheet
Mfr: MHQ0603P8N2JT000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 8.2nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
8.2 nH
5 %
250 mA
900 mOhms
- 55 C
+ 125 C
16
5.4 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P8N2JT000
-
Datasheet
Mfr: MHQ1005P2N4ST000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 2.4nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.3 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
9.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P2N4ST000
-
Datasheet
Mfr: MHQ0603P1N1BT000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 1.1nH S-HQ SMD RF IND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
1.1 nH
0.1 nH
1 A
70 mOhms
- 55 C
+ 125 C
19.3 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P1N1BT000
-
  • 1
  • 2
  • 3
  • 4