MHQ-PSA - RF Inductors - SMD
147 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHQ0402PSA8N2HT000 TTI: MHQ0402PSA8N2HT000 TDK Availability: 640.000In StockRF Inductors - SMD 01005, 8.2nH +-3% S-HQ SMD RF IND | 640.000In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 8.2 nH | 3 % | 180 mA | 1.2 Ohms | - 55 C | + 125 C | 10 | 6.14 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA8N2HT000 - | |||||
Mfr: MHQ0402PSA3N0CT000 TTI: MHQ0402PSA3N0CT000 TDK Availability: 0In StockRF Inductors - SMD 01005, 3.0nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3 nH | 0.2 nH | 250 mA | 600 mOhms | - 55 C | + 125 C | 10.22 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N0CT000 - | |||||||||
Mfr: MHQ0402PSA6N8HT000 TTI: MHQ0402PSA6N8HT000 TDK Availability: 0In StockRF Inductors - SMD 01005, 6.8nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 6.8 nH | 3 % | 200 mA | 1 Ohms | - 55 C | + 125 C | 10 | 6.93 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA6N8HT000 - | |||||
Mfr: MHQ0402PSA4N7HT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 4.7nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 4.7 nH | 3 % | 200 mA | 800 mOhms | - 55 C | + 125 C | 10 | 8.14 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA4N7HT000 - | |||||
Mfr: MHQ0402PSA2N4ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 2.4nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 2.4 nH | 0.3 nH | 300 mA | 400 mOhms | - 55 C | + 125 C | 11.53 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA2N4ST000 - | |||||||||
Mfr: MHQ0402PSA2N7BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 2.7nH +-0.1nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 2.7 nH | 0.1 nH | 300 mA | 400 mOhms | - 55 C | + 125 C | 10 | 10.73 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA2N7BT000 - | |||||
Mfr: MHQ0402PSA1N8BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.8nH +-0.1nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 1.8 nH | 0.1 nH | 400 mA | 400 mOhms | - 55 C | + 125 C | 10 | 12.32 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA1N8BT000 - | |||||
Mfr: MHQ0402PSA4N2CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 4.2nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 4.2 nH | 0.2 nH | 200 mA | 800 mOhms | - 55 C | + 125 C | 10 | 8.6 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA4N2CT000 - | |||||
Mfr: MHQ0402PSA2N5CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 2.5nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 2.5 nH | 0.2 nH | 300 mA | 400 mOhms | - 55 C | + 125 C | 10.92 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA2N5CT000 - | |||||||||
Mfr: MHQ0402PSA0N8ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 0.8nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 800 pH | 0.3 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA0N8ST000 - | |||||||||
Mfr: MHQ0402PSA2N6ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 2.6nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 2.6 nH | 0.3 nH | 300 mA | 400 mOhms | - 55 C | + 125 C | 10.6 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA2N6ST000 - | |||||||||
Mfr: MHQ0402PSA1N8ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.8nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 1.8 nH | 0.3 nH | 400 mA | 400 mOhms | - 55 C | + 125 C | 12.32 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA1N8ST000 - | |||||||||
Mfr: MHQ0402PSA1N4ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.4nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 1.4 nH | 0.3 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 16.22 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA1N4ST000 - | |||||||||
Mfr: MHQ0402PSA3N5CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.5nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3.5 nH | 0.2 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 9.18 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N5CT000 - | |||||||||
Mfr: MHQ0402PSA3N0ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.0nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3 nH | 0.3 nH | 250 mA | 600 mOhms | - 55 C | + 125 C | 10.22 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N0ST000 - | |||||||||
Mfr: MHQ0402PSA3N9ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.9nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3.9 nH | 0.3 nH | 200 mA | 750 mOhms | - 55 C | + 125 C | 8.91 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N9ST000 - | |||||||||
Mfr: MHQ0402PSA1N2ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.2nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 1.2 nH | 0.3 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 16.72 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA1N2ST000 - | |||||||||
Mfr: MHQ0402PSA9N1HT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 9.1nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 9.1 nH | 3 % | 130 mA | 1.5 Ohms | - 55 C | + 125 C | 8 | 5.5 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA9N1HT000 - | |||||
Mfr: MHQ0402PSA1N4CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.4nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 1.4 nH | 0.2 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 10 | 16.22 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA1N4CT000 - | |||||
Mfr: MHQ0402PSA3N7CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.7nH +-0.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3.7 nH | 0.2 nH | 200 mA | 750 mOhms | - 55 C | + 125 C | 9.07 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N7CT000 - | |||||||||
Mfr: MHQ0402PSA3N5ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.5nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 3.5 nH | 0.3 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 9.18 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA3N5ST000 - | |||||||||
Mfr: MHQ0402PSA3N4BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 3.4nH +-0.1nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 3.4 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 10 | 8.91 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA3N4BT000 - | |||||
Mfr: MHQ0402PSA1N7ST000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 1.7nH +-0.3nH S-HQ SMD RF IND | 0In Stock | Multilayer | 1.7 nH | 0.3 nH | 400 mA | 400 mOhms | - 55 C | + 125 C | 14.22 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA1N7ST000 - | |||||||||
Mfr: MHQ0402PSA4N3HT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 4.3nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 4.3 nH | 3 % | 200 mA | 800 mOhms | - 55 C | + 125 C | 10 | 8.14 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA4N3HT000 - | |||||
Mfr: MHQ0402PSA0N5BT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 01005, 0.5nH +-0.1nH S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 500 pH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | MHQ-PSA | Reel | MHQ0402PSA0N5BT000 - |