MLG - RF Inductors - SMD
1.021 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLG1005S0N8BT000 TTI: MLG1005S0N8BT000 TDK Availability: 150.000In StockRF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND | 150.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N8BT000 MLG1005S0N8BT | ||||||
Mfr: MLG1005S3N9BTD25 TTI: MLG1005S3N9BTD25 TDK Availability: 20.000In StockRF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S3N9BTD25 - | ||||
Mfr: MLG1005S3N0CT000 TTI: MLG1005S3N0CT000 TDK Availability: 40.000In StockRF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 800 mA | 200 mOhms | - 55 C | + 125 C | 7 | 6.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N0CT000 MLG1005S3N0CT | |||||
Mfr: MLG1005S1N8CT000 TTI: MLG1005S1N8CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N8CT000 MLG1005S1N8CT | |||||
Mfr: MLG1005S3N3ST000 TTI: MLG1005S3N3ST000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 3.3nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N3ST000 MLG1005S3N3ST | |||||
Mfr: MLG1005S20NJT000 TTI: MLG1005S20NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 20nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 20 nH | 5 % | 350 mA | 600 mOhms | - 55 C | + 125 C | 8 | 2.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S20NJT000 MLG1005S20NJT | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 2 Ohms | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005SR10JT000 MLG1005SR10JT | ||||||
Mfr: MLG1005S12NHT000 TTI: MLG1005S12NHT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 12nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 400 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S12NHT000 MLG1005S12NHT | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 24 nH | 5 % | 350 mA | 700 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S24NJT000 MLG1005S24NJT | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N9CT000 MLG1005S3N9CT | ||||||
Mfr: MLG1005S36NJTD25 TTI: MLG1005S36NJTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 36nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 36 nH | 5 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S36NJTD25 - | ||||
Mfr: MLG1005S1N5CT000 TTI: MLG1005S1N5CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N5CT000 MLG1005S1N5CT | |||||
Mfr: MLG1005S2N0CT000 TTI: MLG1005S2N0CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 2.0nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.2 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 9.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N0CT000 MLG1005S2N0CT | |||||
Mfr: MLG1005S2N2BTD25 TTI: MLG1005S2N2BTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 2.2nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 8.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S2N2BTD25 - | ||||
Mfr: MLG1005S2N7BTD25 TTI: MLG1005S2N7BTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 800 mA | 150 mOhms | - 55 C | + 125 C | 7 | 7.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S2N7BTD25 - | ||||
Mfr: MLG1005S2N7BT000 TTI: MLG1005S2N7BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 800 mA | 150 mOhms | - 55 C | + 125 C | 7 | 7.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N7BT000 MLG1005S2N7BT | |||||
Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 100 mA | 1.9 Ohms | - 55 C | + 125 C | 10 | 470 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | MLG | Reel | MLG1608SR33JT000 | ||||||
Mfr: MLG0603S82NJTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 82nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 82 nH | 5 % | 50 mA | 4 Ohms | - 55 C | + 125 C | 5 | 1.08 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG0603S82NJTD25 - | ||||
Mfr: MLG0603S3N0CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.0nH StdQ SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3 nH | 0.2 nH | 300 mA | 300 mOhms | - 55 C | + 125 C | 4 | 7.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG | Reel | MLG0603S3N0CT000 MLG0603S3N0CT | |||||
Mfr: MLG1005S1N0STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 13.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N0STD25 - | ||||
Mfr: MLG0603S1N5BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD IND 0201 1.5nH StdQ AEC Q200 RF IND | Not Available Online | Multilayer | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.1 nH | 550 mA | 150 mOhms | - 55 C | + 125 C | 4 | 10.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG0603S1N5BTD25 - | ||||
Mfr: MLG0603S75NJTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 75nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 75 nH | 5 % | 50 mA | 3.8 Ohms | - 55 C | + 125 C | 5 | 1.17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG0603S75NJTD25 - | ||||
Mfr: MLG1005S1N5STD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N5STD25 - | ||||
Mfr: MLG1005S24NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0402 24nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 24 nH | 3 % | 350 mA | 700 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S24NHTD25 - | ||||
Mfr: MLG1005S62NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0402 62nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 62 nH | 3 % | 200 mA | 1.4 Ohms | - 55 C | + 125 C | 8 | 1.3 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S62NHTD25 - |