NLCV-EF - RF Inductors - SMD
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-100K-EF TTI: NLCV32T-100K-EF TDK Availability: 318.000In Stock150.000 On Order Expected 24-Nov-26 RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite | 318.000In Stock150.000 On Order Expected 24-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-100K-EF - | |||||
Mfr: NLCV32T-220K-EF TTI: NLCV32T-220K-EF TDK Availability: 28.000In StockRF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite | 28.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-220K-EF - | |||||
8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 120 mA | 3.7 Ohms | - 40 C | + 105 C | 15 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-101K-EF - | ||||||
Mfr: NLCV32T-330K-EF TTI: NLCV32T-330K-EF TDK Availability: 32.000In StockRF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite | 32.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 240 mA | 1.1 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-330K-EF - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 70 mA | 12.3 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-331K-EF - | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | ||||||
Mfr: NLCV32T-2R2M-EF TTI: NLCV32T-2R2M-EF TDK Availability: 0In StockRF Inductors - SMD 2.2uH 169mohms 770mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 770 mA | 130 mOhms | - 40 C | + 105 C | 10 | 68 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-2R2M-EF - | |||||
Mfr: NLCV32T-4R7M-EF TTI: NLCV32T-4R7M-EF TDK Availability: 0In StockRF Inductors - SMD 4.7uH 260mohms 620mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-4R7M-EF - | |||||
Mfr: NLCV32T-6R8M-EF TTI: NLCV32T-6R8M-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-6R8M-EF - | |||||
Mfr: NLCV32T-3R3M-EF TTI: NLCV32T-3R3M-EF TDK Availability: 0In StockRF Inductors - SMD 3.3uH 208mohms 690mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 690 mA | 160 mOhms | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-3R3M-EF - | |||||
Mfr: NLCV25T-100K-EF TTI: NLCV25T-100K-EF TDK Availability: 0In StockRF Inductors - SMD 10uH 2.197ohms 210mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-100K-EF - | ||||||
Mfr: NLCV32T-150K-EF TTI: NLCV32T-150K-EF TDK Availability: 0In StockRF Inductors - SMD 15uH 728mohms 370mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 370 mA | 560 mOhms | - 40 C | + 105 C | 15 | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-150K-EF - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R0M-EF - | ||||||
Mfr: NLCV25T-220K-EF TTI: NLCV25T-220K-EF TDK Availability: 0In StockRF Inductors - SMD 22uH 3.64ohms 160mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 uH | 10 % | 160 mA | 2.8 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-220K-EF - | ||||||
Mfr: NLCV32T-680K-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 68uH 3.64ohms 140mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 140 mA | 2.8 Ohms | - 40 C | + 105 C | 15 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-680K-EF - | |||||
Mfr: NLCV32T-151K-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150uH 7.93ohms 100mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 10 % | 100 mA | 6.1 Ohms | - 40 C | + 105 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-151K-EF - | |||||
Mfr: NLCV25T-150K-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15uH 2.86ohms 175mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 uH | 10 % | 175 mA | 2.2 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-150K-EF - | ||||||
Mfr: NLCV32T-1R5M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 143mohms 830mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 20 % | 830 mA | 110 mOhms | - 40 C | + 105 C | 10 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R5M-EF - | |||||
Mfr: NLCV25T-2R2M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 650mohms 390mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 20 % | 390 mA | 500 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-2R2M-EF - | ||||||
Mfr: NLCV25T-6R8M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.3ohms 275mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 20 % | 275 mA | 1 Ohms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-6R8M-EF - | ||||||
Mfr: NLCV32T-221K-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220uH 10.92ohms 80mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 80 mA | 8.4 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-221K-EF - | |||||
Mfr: NLCV25T-1R0M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.0uH 442mohms 475mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-1R0M-EF - | ||||||
Mfr: NLCV25T-4R7M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 1.04ohms 285mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 20 % | 285 mA | 800 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-4R7M-EF - | ||||||
Mfr: NLCV25T-3R3M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 845mohms 340mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-3R3M-EF - | ||||||
Mfr: NLCV25T-1R5M-EF TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 546mohms 435mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 20 % | 435 mA | 420 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-1R5M-EF - |
- 1
- 2