NLCV-EFR - RF Inductors - SMD
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-R47M-EFR TTI: NLCV32T-R47M-EFR TDK Availability: 80.000In Stock6.000 On Order Expected 19-Jan-27 RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite | 80.000In Stock6.000 On Order Expected 19-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 2 A | 38 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R47M-EFR - | ||||||
Mfr: NLCV32T-100K-EFR TTI: NLCV32T-100K-EFR TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-100K-EFR - | |||||
Mfr: NLCV25T-1R5M-EFR TTI: NLCV25T-1R5M-EFR TDK Availability: 0In StockRF Inductors - SMD 1.5uH 216mohms 890mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 20 % | 435 mA | 420 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-1R5M-EFR - | ||||||
Mfr: NLCV32T-R15M-EFR TTI: NLCV32T-R15M-EFR TDK Availability: 0In StockRF Inductors - SMD 150nH 28.8mohms 2.6A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 20 % | 2.6 A | 28.8 mOhms | - 40 C | + 125 C | 10 | 500 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R15M-EFR - | |||||
Mfr: NLCV32T-1R0M-EFR TTI: NLCV32T-1R0M-EFR TDK RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-1R0M-EFR - | |||||
Mfr: NLCV25T-R68M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 680nH 108mohms 1.26A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 20 % | 1.26 A | 90 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-R68M-EFR - | ||||||
Mfr: NLCV25T-R22M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 60mohms 1.69A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 20 % | 1.69 A | 50 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-R22M-EFR - | ||||||
Mfr: NLCV32T-2R2M-EFR TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 770 mA | 130 mOhms | - 40 C | + 105 C | 10 | 68 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-2R2M-EFR - | |||||
Mfr: NLCV32T-R68M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 680nH 54mohms 1.9A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 nH | 20 % | 1.9 A | 45 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R68M-EFR - | ||||||
Mfr: NLCV25T-R47M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 470nH 96mohms 1.34A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 20 % | 1.34 A | 80 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-R47M-EFR - | ||||||
Mfr: NLCV32T-R33M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 42mohms 2.1A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 20 % | 2.1 A | 35 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R33M-EFR - | ||||||
Mfr: NLCV25T-4R7M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 684mohms 500mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 20 % | 285 mA | 800 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-4R7M-EFR - | ||||||
Mfr: NLCV25T-1R0M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.0uH 168mohms 1.0A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-1R0M-EFR - | ||||||
Mfr: NLCV25T-6R8M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.104ohm 390mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 20 % | 275 mA | 1 Ohms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-6R8M-EFR - | ||||||
Mfr: NLCV25T-100K-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 1.32ohms 360mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-100K-EFR - | ||||||
Mfr: NLCV32T-6R8M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 348mohms 700mA 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-6R8M-EFR - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 2.85 A | 20 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R10M-EFR - | |||||||
Mfr: NLCV32T-R22M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 32.4mohms 2.4A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 nH | 20 % | 2.4 A | 27 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R22M-EFR - | ||||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-4R7M-EFR - | ||||||
Mfr: NLCV25T-R33M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 78mohms 1.48A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 20 % | 1.48 A | 65 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-R33M-EFR - | ||||||
Mfr: NLCV25T-2R2M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 324mohms 730mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 20 % | 390 mA | 500 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-2R2M-EFR - | ||||||
Mfr: NLCV32T-3R3M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 192mohms 1.0A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 690 mA | 160 mOhms | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-3R3M-EFR - | |||||
Mfr: NLCV32T-1R5M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 114mohms 1.4A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 20 % | 830 mA | 110 mOhms | - 40 C | + 105 C | 10 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-1R5M-EFR - | |||||
Mfr: NLCV25T-3R3M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 528mohms 570mA 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-3R3M-EFR - | ||||||
Mfr: NLCV25T-R15M-EFR TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150nH 52.8mohms 1.8A 125C Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 20 % | 1.8 A | 44 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-EFR | Reel | NLCV25T-R15M-EFR - |
- 1
- 2