NLCV-EFRD - RF Inductors - SMD
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-3R3M-EFRD TTI: NLCV32T-3R3M-EFRD TDK Availability: 338.000In Stock364.000 On Order Expected 09-Feb-27 RF Inductors - SMD 3.3uH 0.16ohms 1.0mA 3.2x2.5mm AEC-Q200 | 338.000In Stock364.000 On Order Expected 09-Feb-27 | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 690 mA | 160 mOhms | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-3R3M-EFRD - | ||||
Mfr: NLCV32T-4R7M-EFRD TTI: NLCV32T-4R7M-EFRD TDK Availability: 0In StockRF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-4R7M-EFRD - | ||||
Mfr: NLCV32T-2R2M-EFRD TTI: NLCV32T-2R2M-EFRD TDK Availability: 0In StockRF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 770 mA | 130 mOhms | - 40 C | + 105 C | 10 | 68 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-2R2M-EFRD - | ||||
Mfr: NLCV32T-R22M-EFRD TTI: NLCV32T-R22M-EFRD TDK Availability: 0In StockRF Inductors - SMD 0.22uH 0.027ohm 2.4A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | 220 nH | 20 % | 2.4 A | 32.4 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-R22M-EFRD - | ||||||
Mfr: NLCV25T-R22M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.22uH 0.05ohm 1.69A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 20 % | 1.69 A | 50 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R22M-EFRD - | |||||
Mfr: NLCV32T-R15M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.15uH 0.024ohm 2.6A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 20 % | 2.6 A | 24 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-R15M-EFRD - | |||||
Mfr: NLCV25T-4R7M-EFRD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 20 % | 285 mA | 800 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-4R7M-EFRD - | |||||
Mfr: NLCV25T-R47M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.47uH 0.08ohm 1.34A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 20 % | 1.34 A | 80 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R47M-EFRD - | |||||
Mfr: NLCV25T-3R3M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 0.44ohms 570mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-3R3M-EFRD - | |||||
Mfr: NLCV25T-R10M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.1uH 0.04ohms 1.89A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 100 nH | 20 % | 1.89 A | 40 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R10M-EFRD - | |||||
Mfr: NLCV32T-R10M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.1uH 0.02ohm 2.85A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 2.85 A | 20 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-R10M-EFRD - | |||||
Mfr: NLCV25T-100K-EFRD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 10uH 1.1ohms 360mA 2.5x2.0mm AEC-Q200 | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-100K-EFRD - | |||||
Mfr: NLCV25T-R15M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD .15uH 0.044ohm 1.8mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 150 nH | 20 % | 1.8 A | 52.8 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.9 mm | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R15M-EFRD - | |||||||||
Mfr: NLCV25T-1R0M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.0uH 0.14ohms 1A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-1R0M-EFRD - | |||||
Mfr: NLCV25T-R33M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD .33uH 0.065ohm 1.48A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 330 nH | 20 % | 1.48 A | 78 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.9 mm | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R33M-EFRD - | |||||||||
Mfr: NLCV32T-R33M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.33uH 0.035ohm 2.1A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 20 % | 2.1 A | 35 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-R33M-EFRD - | |||||
Mfr: NLCV32T-R47M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.47uH 0.038ohm 2.0A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 2 A | 38 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-R47M-EFRD - | |||||
Mfr: NLCV25T-1R5M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 0.18ohms 890mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 20 % | 435 mA | 420 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-1R5M-EFRD - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-1R0M-EFRD - | |||||
Mfr: NLCV32T-6R8M-EFRD TTI: Not Assigned TDK RF Inductors - SMD 6.8uH 0.29ohms 700mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-6R8M-EFRD - | ||||
Mfr: NLCV32T-1R5M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 0.095ohms 1.4A 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 20 % | 830 mA | 110 mOhms | - 40 C | + 105 C | 10 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-1R5M-EFRD - | ||||
Mfr: NLCV25T-6R8M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 6.8 uH | 20 % | 390 mA | 1.1 Ohms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.9 mm | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-6R8M-EFRD - | |||||||||
Mfr: NLCV25T-R68M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.68uH 0.09ohm 1.26A 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 20 % | 1.26 A | 90 mOhms | - 40 C | + 125 C | 5 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-R68M-EFRD - | |||||
Mfr: NLCV25T-2R2M-EFRD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 0.27ohms 730mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 2.2 uH | 20 % | 730 mA | 324 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.9 mm | AEC-Q200 | NLCV-EFRD | Reel | NLCV25T-2R2M-EFRD - | |||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-100K-EFRD - |
- 1
- 2