NLV25-EFD - RF Inductors - SMD
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV25T-820J-EFD TTI: NLV25T-820J-EFD TDK Availability: 0In StockRF Inductors - SMD 82uH 19ohms 66mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 82 uH | 5 % | 66 mA | 19 Ohms | - 40 C | + 105 C | 20 | 13 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-820J-EFD - | ||||
Mfr: NLV25T-015J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15nH 290mohms 480mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 15 nH | 5 % | 480 mA | 290 mOhms | - 40 C | + 105 C | 15 | 2 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-015J-EFD - | ||||
Mfr: NLV25T-R82J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 820nH 1.0ohms 260mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 820 nH | 5 % | 260 mA | 1 Ohms | - 40 C | + 105 C | 30 | 260 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R82J-EFD - | ||||
Mfr: NLV25T-010J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10nH 260mohms 530mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 10 nH | 5 % | 530 mA | 260 mOhms | - 40 C | + 105 C | 15 | 2.15 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-010J-EFD - | ||||
Mfr: NLV25T-1R8J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.8uH 1.45ohms 210mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 1.8 uH | 5 % | 210 mA | 1.45 Ohms | - 40 C | + 105 C | 30 | 135 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-1R8J-EFD - | ||||
Mfr: NLV25T-R33J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 600mohms 400mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 330 nH | 5 % | 400 mA | 600 mOhms | - 40 C | + 105 C | 30 | 400 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R33J-EFD - | ||||
Mfr: NLV25T-220J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22uH 5.5ohms 125mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 22 uH | 5 % | 125 mA | 5.5 Ohms | - 40 C | + 105 C | 25 | 22 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-220J-EFD - | ||||
Mfr: NLV25T-150J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15uH 4.4ohms 140mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 15 uH | 5 % | 140 mA | 4.4 Ohms | - 40 C | + 105 C | 25 | 26 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-150J-EFD - | ||||
Mfr: NLV25T-390J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 39uH 9.5ohms 90mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 39 uH | 5 % | 90 mA | 9.5 Ohms | - 40 C | + 105 C | 20 | 18 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-390J-EFD - | ||||
Mfr: NLV25T-022J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22nH 370mohms 420mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 22 nH | 5 % | 420 mA | 370 mOhms | - 40 C | + 105 C | 15 | 1.65 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-022J-EFD - | ||||
Mfr: NLV25T-560J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 56uH 12.1ohms 75mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 56 uH | 5 % | 75 mA | 12.1 Ohms | - 40 C | + 105 C | 20 | 16 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-560J-EFD - | ||||
Mfr: NLV25T-039J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 39nH 450mohms 380mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | Unshielded | 39 nH | 5 % | 380 mA | 450 mOhms | - 40 C | + 105 C | 20 | 1.35 GHz | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-039J-EFD - | |||||
Mfr: NLV25T-R10J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100nH 800mohms 280mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 100 nH | 5 % | 280 mA | 800 mOhms | - 40 C | + 105 C | 20 | 800 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R10J-EFD - | ||||
Mfr: NLV25T-5R6J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 5.6uH 2.5ohms 170mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 5.6 uH | 5 % | 170 mA | 2.5 Ohms | - 40 C | + 105 C | 25 | 42 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-5R6J-EFD - | ||||
Mfr: NLV25T-1R5J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 1.3ohms 220mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 1.5 uH | 5 % | 220 mA | 1.3 Ohms | - 40 C | + 105 C | 30 | 182 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-1R5J-EFD - | ||||
Mfr: NLV25T-3R9J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.9uH 2.1ohms 180mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 3.9 uH | 5 % | 180 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 48 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-3R9J-EFD - | ||||
Mfr: NLV25T-2R2J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 1.55ohms 200mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 2.2 uH | 5 % | 200 mA | 1.55 Ohms | - 40 C | + 105 C | 30 | 105 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-2R2J-EFD - | ||||
Mfr: NLV25T-R47J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 470nH 680mohms 350mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 470 nH | 5 % | 350 mA | 680 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R47J-EFD - | ||||
Mfr: NLV25T-047J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 47nH 500mohms 360mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 47 nH | 5 % | 360 mA | 500 mOhms | - 40 C | + 105 C | 20 | 1.2 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-047J-EFD - | ||||
Mfr: NLV25T-R68J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 680nH 850mohms 300mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 680 nH | 5 % | 300 mA | 850 mOhms | - 40 C | + 105 C | 30 | 300 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R68J-EFD - | ||||
Mfr: NLV25T-120J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 12uH 3.8ohms 150mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | Unshielded | 12 uH | 5 % | 150 mA | 3.8 Ohms | - 40 C | + 105 C | 25 | 30 MHz | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-120J-EFD - | |||||
Mfr: NLV25T-100J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 3.5ohms 155mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 10 uH | 5 % | 155 mA | 3.5 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-100J-EFD - | ||||
Mfr: NLV25T-470J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 47uH 11.1ohms 80mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 47 uH | 5 % | 80 mA | 11.1 Ohms | - 40 C | + 105 C | 20 | 17 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-470J-EFD - | ||||
Mfr: NLV25T-R22J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 500mohms 430mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 220 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-R22J-EFD - | ||||
Mfr: NLV25T-101J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100uH 21ohms 60mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 100 uH | 5 % | 60 mA | 21 Ohms | - 40 C | + 105 C | 15 | 12 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | AEC-Q200 | NLV25-EFD | Reel | NLV25T-101J-EFD - |
- 1
- 2