NLV32-EF - RF Inductors - SMD
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-R47J-EF TTI: NLV32T-R47J-EF TDK Availability: 142.000In StockRF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite | 142.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R47J-EF - | |||||
Mfr: NLV32T-100J-EF TTI: NLV32T-100J-EF TDK Availability: 2.000In StockRF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite | 2.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-100J-EF - | |||||
Mfr: NLV32T-331J-EF TTI: NLV32T-331J-EF TDK Availability: 40.000In StockRF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite | 40.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-331J-EF - | |||||
Mfr: NLV32T-1R0J-EF TTI: NLV32T-1R0J-EF TDK Availability: 2.000In Stock36.000 On Order Expected 22-Dec-26 RF Inductors - SMD 1.0uH 700mohms 400mA Wound Ferrite | 2.000In Stock36.000 On Order Expected 22-Dec-26 | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 40 C | + 105 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R0J-EF - | |||||
Mfr: NLV32T-181J-EF TTI: NLV32T-181J-EF TDK Availability: 10.000In Stock36.000 On Order Expected RF Inductors - SMD 180uH 17ohms 60mA Wound Ferrite | 10.000In Stock36.000 On Order Expected | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 180 uH | 5 % | 60 mA | 17 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-181J-EF - | |||||
Mfr: NLV32T-101J-EF TTI: NLV32T-101J-EF TDK Availability: 22.000In StockRF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite | 22.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 100 uH | 5 % | 40 mA | 10 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-101J-EF - | |||||
Mfr: NLV32T-R15J-EF TTI: NLV32T-R15J-EF TDK Availability: 10.000In StockRF Inductors - SMD 150nH 250mohms 450mA Wound Ferrite | 10.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 150 nH | 5 % | 450 mA | 250 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R15J-EF - | |||||
Mfr: NLV32T-121J-EF TTI: NLV32T-121J-EF TDK Availability: 4.000In StockRF Inductors - SMD 120uH 11ohms 70mA Wound Ferrite | 4.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 120 uH | 5 % | 70 mA | 11 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-121J-EF - | |||||
Mfr: NLV32T-271J-EF TTI: NLV32T-271J-EF TDK Availability: 4.000In StockRF Inductors - SMD 270uH 28ohms 45mA Wound Ferrite | 4.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 270 uH | 5 % | 45 mA | 28 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-271J-EF - | |||||
Mfr: NLV32T-221J-EF TTI: NLV32T-221J-EF TDK Availability: 36.000In Stock122.000 On Order Expected RF Inductors - SMD 220uH 21ohms 50mA Wound Ferrite | 36.000In Stock122.000 On Order Expected | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 220 uH | 5 % | 50 mA | 21 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-221J-EF - | |||||
Mfr: NLV32T-4R7J-EF TTI: NLV32T-4R7J-EF TDK Availability: 0In StockRF Inductors - SMD 4.7uH 1.5ohms 220mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 4.7 uH | 5 % | 220 mA | 1.5 Ohms | - 40 C | + 105 C | 30 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-4R7J-EF - | |||||
Mfr: NLV32T-1R8J-EF TTI: NLV32T-1R8J-EF TDK Availability: 0In StockRF Inductors - SMD 1.8uH 900mohms 350mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.8 uH | 5 % | 350 mA | 900 mOhms | - 40 C | + 105 C | 30 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R8J-EF - | |||||
Mfr: NLV32T-1R2J-EF TTI: NLV32T-1R2J-EF TDK Availability: 0In StockRF Inductors - SMD 1.2uH 750mohms 390mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.2 uH | 5 % | 390 mA | 750 mOhms | - 40 C | + 105 C | 30 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R2J-EF - | |||||
Mfr: NLV32T-6R8J-EF TTI: NLV32T-6R8J-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 6.8 uH | 5 % | 180 mA | 1.8 Ohms | - 40 C | + 105 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-6R8J-EF - | |||||
Mfr: NLV32T-150J-EF TTI: NLV32T-150J-EF TDK Availability: 0In StockRF Inductors - SMD 15uH 2.8ohms 130mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 15 uH | 5 % | 130 mA | 2.8 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-150J-EF - | |||||
Mfr: NLV32T-022J-EF TTI: NLV32T-022J-EF TDK Availability: 0In StockRF Inductors - SMD 22nH 200mohms 450mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 22 nH | 5 % | 450 mA | 200 mOhms | - 40 C | + 105 C | 23 | 1.7 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-022J-EF - | |||||
Mfr: NLV32T-R27J-EF TTI: NLV32T-R27J-EF TDK Availability: 0In StockRF Inductors - SMD 270nH 360mohms 450mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 270 nH | 5 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 30 | 320 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R27J-EF - | |||||
Mfr: NLV32T-180J-EF TTI: NLV32T-180J-EF TDK Availability: 0In StockRF Inductors - SMD 18uH 3.3ohms 120mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 18 uH | 5 % | 120 mA | 3.3 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-180J-EF - | |||||
Mfr: NLV32T-3R3J-EF TTI: NLV32T-3R3J-EF TDK Availability: 0In StockRF Inductors - SMD 3.3uH 1.2ohms 260A Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 3.3 uH | 5 % | 260 mA | 1.2 Ohms | - 40 C | + 105 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-3R3J-EF - | |||||
Mfr: NLV32T-2R7J-EF TTI: NLV32T-2R7J-EF TDK Availability: 0In StockRF Inductors - SMD 2.7uH 1.1ohms 290mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 2.7 uH | 5 % | 290 mA | 1.1 Ohms | - 40 C | + 105 C | 30 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-2R7J-EF - | |||||
Mfr: NLV32T-082J-EF TTI: NLV32T-082J-EF TDK Availability: 0In StockRF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 82 nH | 5 % | 450 mA | 400 mOhms | - 40 C | + 105 C | 27 | 900 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-082J-EF - | |||||
Mfr: NLV32T-3R9J-EF TTI: NLV32T-3R9J-EF TDK Availability: 0In StockRF Inductors - SMD 3.9uH 1.3ohms 250A Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 3.9 uH | 5 % | 250 mA | 1.3 Ohms | - 40 C | + 105 C | 30 | 55 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-3R9J-EF - | |||||
Mfr: NLV32T-330J-EF TTI: NLV32T-330J-EF TDK Availability: 0In StockRF Inductors - SMD 33uH 5.6ohms 70mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 33 uH | 5 % | 70 mA | 5.6 Ohms | - 40 C | + 105 C | 30 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-330J-EF - | |||||
Mfr: NLV32T-120J-EF TTI: NLV32T-120J-EF TDK Availability: 0In StockRF Inductors - SMD 12uH 2.5ohms 140mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 12 uH | 5 % | 140 mA | 2.5 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-120J-EF - | |||||
Mfr: NLV32T-270J-EF TTI: NLV32T-270J-EF TDK Availability: 0In StockRF Inductors - SMD 27uH 5.0ohms 80mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 27 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-270J-EF - |