NLV32-PF - RF Inductors - SMD
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-2R7J-PF TTI: NLV32T-2R7J-PF TDK Availability: 4.000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R7J-EF | 4.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 290 mA | 1.1 Ohms | - 40 C | + 105 C | 30 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-2R7J-PF - | |||||
Mfr: NLV32T-R10K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R10J-EF | Not Available Online | Wirewound | Unshielded | 100 nH | 10 % | 450 mA | 440 mOhms | - 40 C | + 105 C | 28 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | NLV32-PF | Reel | |||||||||
Not Available Online | Wirewound | Unshielded | 560 nH | 5 % | 450 mA | 550 mOhms | - 40 C | + 105 C | 30 | 180 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-R56J-PF - | |||||||
Not Available Online | Wirewound | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-331J-PF - | |||||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-R47J-PF - | ||||||
Mfr: NLV32T-1R0J-PF TTI: NLV32T-1R0J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF | Not Available Online | Wirewound | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 40 C | + 105 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-1R0J-PF - | ||||||
Mfr: NLV32T-100J-PF TTI: NLV32T-100J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-390J-EF | Not Available Online | Wirewound | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-100J-PF - | ||||||
Mfr: NLV32T-221J-PF TTI: NLV32T-221J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-221J-EF | Not Available Online | Wirewound | Unshielded | 220 uH | 5 % | 50 mA | 21 Ohms | - 40 C | + 105 C | 30 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-221J-PF - | ||||||
Mfr: NLV32T-2R2J-PF TTI: NLV32T-2R2J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R2J-EF | Not Available Online | Wirewound | 2.2 uH | 5 % | 320 mA | 1 Ohms | - 40 C | + 105 C | 30 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | NLV32-PF | Reel | NLV32T-2R2J-PF - | ||||||||
Mfr: NLV32T-5R6J-PF TTI: NLV32T-5R6J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-5R6J-EF | Not Available Online | Wirewound | Unshielded | 5.6 uH | 5 % | 200 mA | 1.6 Ohms | - 40 C | + 105 C | 30 | 45 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-5R6J-PF - | ||||||
Not Available Online | Wirewound | Unshielded | 15 uH | 5 % | 130 mA | 2.8 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-150J-PF - | |||||||
Mfr: NLV32T-R27J-PF TTI: NLV32T-R27J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R27J-EF | Not Available Online | Wirewound | Unshielded | 270 nH | 5 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 30 | 320 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-R27J-PF - | ||||||
Mfr: NLV32T-R68J-PF TTI: NLV32T-R68J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R68J-EF | Not Available Online | Wirewound | Unshielded | 680 nH | 5 % | 450 mA | 600 mOhms | - 40 C | + 105 C | 30 | 160 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-R68J-PF - | ||||||
Mfr: NLV32T-101J-PF TTI: NLV32T-101J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R10J-EF | Not Available Online | Wirewound | Unshielded | 100 uH | 5 % | 40 mA | 10 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-101J-PF - | ||||||
Mfr: NLV32T-R15J-PF TTI: NLV32T-R15J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R15J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 5 % | 450 mA | 250 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-R15J-PF - | |||||
Mfr: NLV32T-220J-PF TTI: NLV32T-220J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-220J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 110 mA | 3.7 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-220J-PF - | |||||
Mfr: NLV32T-1R2J-PF TTI: NLV32T-1R2J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R2J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.2 uH | 5 % | 390 mA | 750 mOhms | - 40 C | + 105 C | 30 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-1R2J-PF - | |||||
Mfr: NLV32T-047J-PF TTI: NLV32T-047J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-047J-EF | Not Available Online | Wirewound | Unshielded | 47 nH | 5 % | 450 mA | 300 mOhms | - 40 C | + 105 C | 26 | 1.2 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-047J-PF - | ||||||
Not Available Online | Wirewound | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 40 C | + 105 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-470J-PF - | |||||||
Mfr: NLV32T-1R5J-PF TTI: NLV32T-1R5J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R5J-EF | Not Available Online | Wirewound | Unshielded | 1.5 uH | 5 % | 370 mA | 850 mOhms | - 40 C | + 105 C | 30 | 85 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-1R5J-PF - | ||||||
Mfr: NLV32T-082J-PF TTI: NLV32T-082J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-082J-EF | Not Available Online | Wirewound | Unshielded | 82 nH | 5 % | 450 mA | 400 mOhms | - 40 C | + 105 C | 27 | 900 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | NLV32-PF | Reel | NLV32T-082J-PF - | |||||||
Mfr: NLV32T-471J-PF TTI: NLV32T-471J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-471J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 5 % | 25 mA | 40 Ohms | - 40 C | + 105 C | 20 | 4 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-471J-PF - | |||||
Mfr: NLV32T-3R3J-PF TTI: NLV32T-3R3J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-3R3J-EF | Not Available Online | Wirewound | Unshielded | 3.3 uH | 5 % | 260 mA | 1.2 Ohms | - 40 C | + 105 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-3R3J-PF - | ||||||
Mfr: NLV32T-560J-PF TTI: NLV32T-560J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-560J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 55 mA | 8 Ohms | - 40 C | + 105 C | 30 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-560J-PF - | |||||
Mfr: NLV32T-390J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-390J-EF | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 39 uH | 5 % | 65 mA | 6.4 Ohms | - 40 C | + 105 C | 30 | 16 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-390J-PF - |