• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

PM0805 - RF Inductors - SMD

55 Results
55 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: PM0805-22NM-RC
TTI: PM0805-22NM-RC
Bourns
Availability:

6.000In Stock

RF Inductors - SMD 22nH 20%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
20 %
500 mA
220 mOhms
- 55 C
+ 125 C
45
2.2 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-39NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 39nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
39 nH
20 %
500 mA
290 mOhms
- 55 C
+ 125 C
38
1.6 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-5N6M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 5.6uH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
5.6 nH
20 %
600 mA
55 Ohms
- 55 C
+ 125 C
60
5.8 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R18K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.18uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Shielded
180 nH
20 %
400 mA
640 mOhms
30
710 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
PM0805
Reel
Datasheet
Mfr: PM0805-56NK-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 56nH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
56 nH
20 %
500 mA
500 mOhms
- 55 C
+ 125 C
60
1.6 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R27K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.27uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Shielded
270 nH
20 %
280 mA
1.1 Ohms
30
490 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
PM0805
Reel
Datasheet
Mfr: PM0805-8N2M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 8.2nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
8.2 nH
20 %
600 mA
120 mOhms
- 55 C
+ 125 C
40
3 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-47NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 47nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
20 %
500 mA
310 mOhms
- 55 C
+ 125 C
40
1.4 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-10NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 10uH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
600 mA
55 Ohms
- 55 C
+ 125 C
50
4.3 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R39K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.39uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
390 nH
10 %
200 mA
1.5 Ohms
- 55 C
+ 125 C
45
420 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-33NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 33nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
33 nH
20 %
500 mA
270 mOhms
- 55 C
+ 125 C
35
1.8 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-12NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 12nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
12 nH
20 %
600 mA
150 mOhms
- 55 C
+ 125 C
45
2.75 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R12K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.12uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
120 nH
10 %
400 mA
510 mOhms
- 55 C
+ 125 C
45
860 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-82NK-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 82nH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
82 nH
10 %
400 mA
420 mOhms
- 55 C
+ 125 C
40
1.02 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R22K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.22uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
220 nH
10 %
400 mA
700 mOhms
- 55 C
+ 125 C
50
630 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-6N8M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 6.8nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
6.8 nH
20 %
600 mA
110 mOhms
- 55 C
+ 125 C
35
3 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R15K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.15uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
150 nH
20 %
400 mA
560 mOhms
- 55 C
+ 125 C
45
780 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-27NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 27nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
27 nH
20 %
500 mA
250 mOhms
- 55 C
+ 125 C
45
2 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R10K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.10uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
100 nH
10 %
400 mA
460 mOhms
- 55 C
+ 125 C
65
950 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-68NK-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 68nH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
68 nH
20 %
500 mA
380 mOhms
- 55 C
+ 125 C
40
1.2 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-R33K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.33uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
330 nH
10 %
260 mA
1.2 Ohms
40
450 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
PM0805
Reel
Datasheet
Mfr: PM0805-2N8M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.8uH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
2.8 uH
55 Ohms
Standard
2.1 mm
1.5 mm
1.3 mm
PM0805
Reel
Datasheet
Mfr: PM0805-3N3M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 3.3nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
3.3 nH
20 %
600 mA
100 mOhms
- 55 C
+ 125 C
30
3 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-18NM-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 18nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
18 nH
20 %
600 mA
200 mOhms
- 55 C
+ 125 C
45
2.4 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM0805-2N2M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.2nH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.2 nH
20 %
600 mA
8 mOhms
- 55 C
+ 125 C
15
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
  • 1
  • 2
  • 3