S1210/R - RF Inductors - SMD
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1210R-121G TTI: S1210R-121G Delevan Availability: 1.500In StockRF Inductors - SMD .12uH 2% .17ohm Shielded SMT Induc | 1.500In Stock | Wirewound | 1210 (3225 metric) | Shielded | 120 nH | 2 % | 1.06 A | 170 mOhms | - 55 C | + 125 C | 40 | 350 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-121G T500 | |||||
Mfr: S1210R-391J TTI: S1210R-391J Delevan Availability: 500In StockRF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc | 500In Stock | 1210 (3225 metric) | Shielded | 390 nH | 5 % | 400 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-391J T500 | |||||||||
Mfr: S1210R-822G TTI: S1210R-822G Delevan Availability: 418In StockRF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc | 418In Stock | 1210 (3225 metric) | Shielded | 8.2 uH | 2 % | 1.7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-822G T500 | |||||||||
0In Stock | 1210 (3225 metric) | Shielded | 2.2 uH | 5 % | 470 mA | 730 mOhms | - 55 C | + 125 C | 40 | 80 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-222J T500 | ||||||||
Mfr: S1210R-682J TTI: S1210R-682J Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 6.8 uH | 5 % | 328 mA | 1.5 Ohms | - 55 C | + 125 C | 40 | 35 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-682J T500 | |||||
Mfr: S1210R-562G TTI: S1210R-562G Delevan Availability: 0In StockRF Inductors - SMD 5.6uH 2% 1.3ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 5.6 uH | 2 % | 1.3 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-562G T500 | |||||||||
Mfr: S1210-473K TTI: S1210-473K Delevan Availability: 0In Stock2.338 On Order Expected 15-Jan-27 RF Inductors - SMD 47uH 10% | 0In Stock2.338 On Order Expected 15-Jan-27 | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 171 mA | 5.5 Ohms | - 55 C | + 125 C | 40 | 10 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-473K T500 | |||||||
Mfr: S1210R-683J TTI: S1210R-683J Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 7ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 68 uH | 5 % | 7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-683J T500 | |||||||||
0In Stock | RF Choke | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 127 mA | 10 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-104K T500 | ||||||
0In Stock | 1210 (3225 metric) | Shielded | 1.2 uH | 10 % | 574 mA | 490 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-122K T500 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 6.8 uH | 10 % | 328 mA | 1.5 Ohms | - 55 C | + 125 C | 40 | 35 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-682K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 330 nH | 10 % | 740 mA | 350 mOhms | - 55 C | + 125 C | 40 | 255 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-331K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 150 nH | 10 % | 979 mA | 200 mOhms | - 55 C | + 125 C | 40 | 330 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-151K T500 | ||||||
Mfr: S1210R-392J TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 3.9uH 5% .83ohm Shielded SMT Induc | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 3.9 uH | 5 % | 441 mA | 830 mOhms | - 55 C | + 125 C | 40 | 42 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-392J T500 | |||||
Mfr: S1210R-823J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 82uH 5% 8.5ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 82 uH | 5 % | 8.5 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-823J T500 | |||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 291 mA | 1.9 Ohms | - 55 C | + 125 C | 40 | 28 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-103K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 820 nH | 10 % | 565 mA | 600 mOhms | - 55 C | + 125 C | 40 | 170 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-821K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 3.3 uH | 10 % | 449 mA | 800 mOhms | - 55 C | + 125 C | 40 | 45 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-332K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 470 nH | 10 % | 653 mA | 450 mOhms | - 55 C | + 125 C | 40 | 220 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-471K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 1.5 uH | 10 % | 532 mA | 570 mOhms | - 55 C | + 125 C | 40 | 110 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-152K T500 | ||||||
0In Stock | 1210 (3225 metric) | Shielded | 47 uH | 5 % | 820 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-473JTR T1000 | ||||||||||
Mfr: S1210R-563G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 56uH 2% 6.3ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 56 uH | 2 % | 6.3 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-563G T500 | |||||||||
0In Stock | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 291 mA | 1.9 Ohms | - 55 C | + 125 C | 40 | 28 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-103K T500 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 39 uH | 10 % | 179 mA | 5 Ohms | - 55 C | + 125 C | 40 | 12 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-393K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 1.8 uH | 10 % | 498 mA | 650 mOhms | - 55 C | + 125 C | 40 | 95 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-182K T500 |