S1812/R - RF Inductors - SMD
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-104K T500 | ||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 5.6 uH | 10 % | 447 mA | 1 Ohms | - 55 C | + 125 C | 40 | 40 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-562K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 333 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-103K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 755 mA | 350 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-102K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 3.3 uH | 10 % | 534 mA | 700 mOhms | - 55 C | + 125 C | 40 | 61 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-332K T500 | ||||||
Mfr: S1812R-123G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc | Not Available Online | RF Choke | 1812 (4532 metric) | Shielded | 12 uH | 2 % | 315 mA | 2 Ohms | - 55 C | + 125 C | 50 | 22 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-123G T500 | |||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 235 mA | 3.6 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-563K T500 | |||||||
Mfr: S1812R-154K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 150uH 10% | Not Available Online | RF Choke | 1812 (4532 metric) | Shielded | 150 uH | 10 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 40 | 5 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-154K T500 | |||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 60 mA | 55 Ohms | - 55 C | + 125 C | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-105K T500 | ||||||
Mfr: S1812-683J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 7.6ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 5 % | 215 mA | 4.3 Ohms | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683J T500 | ||||||||
Mfr: S1812R-272J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 5% 67ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 2.7 uH | 5 % | 638 mA | 490 mOhms | 40 | 67 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-272J T500 | ||||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-104K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 333 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-103K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 149 mA | 9 Ohms | - 55 C | + 125 C | 40 | 4.2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-224K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-683K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 82 uH | 10 % | 196 mA | 5.2 Ohms | - 55 C | + 125 C | 50 | 7.2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-823K T500 | ||||||
Mfr: S1812R-394K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 390uH 10% | Not Available Online | Choke | 1812 (4532 metric) | Shielded | 390 uH | 10 % | 105 mA | 18 Ohms | 40 | 3.5 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-394K T500 | ||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 258 mA | 3 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-333K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 330 uH | 10 % | 129 mA | 12 Ohms | - 55 C | + 125 C | 40 | 3.7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-334K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 120 uH | 10 % | 163 mA | 7.5 Ohms | - 55 C | + 125 C | 40 | 6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-124K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 235 mA | 3.6 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-563K T500 | ||||||
0In Stock | Choke | Shielded | 100 nH | 10 % | 1.49 A | 90 mOhms | - 55 C | + 125 C | 50 | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Iron | S1812/R | Reel | |||||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 470 uH | 10 % | 91 mA | 24 Ohms | - 55 C | + 125 C | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-474K T500 |