• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

SIMID-C - RF Inductors - SMD

77 Results
77 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82496C3100G000
TTI: B82496C3100G000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 10NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
10 nH
2 %
600 mA
200 mOhms
14
5 GHz
Standard
AEC-Q200
SIMID-C
Reel
B82496C3100G
Datasheet
Mfr: B82496C3189Z000
TTI: B82496C3189Z000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
1.8 nH
0.2 nH
1.5 A
33 mOhms
- 55 C
+ 150 C
12
12 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3189Z
Datasheet
Mfr: B82496C3270G000
TTI: B82496C3270G000
TDK
Availability:

0In Stock

RF Inductors - SMD 27 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
27 nH
2 %
360 mA
550 mOhms
- 55 C
+ 150 C
14
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3270G
Datasheet
Mfr: B82496C3121G000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
120 nH
2 %
160 mA
3 Ohms
- 55 C
+ 150 C
5
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3121G
Datasheet
Mfr: B82496C3229Z000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 2.2NH 0.2NH

0In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
2.2 nH
0.2 nH
1.5 A
35 mOhms
- 55 C
+ 150 C
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3229Z
Datasheet
Mfr: B82496C3101G000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 0603 100NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
2 %
200 mA
1.8 Ohms
- 55 C
+ 150 C
14
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3101G
Datasheet
Mfr: B82496C3120G000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 0603 12NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
12 nH
2 %
450 mA
350 mOhms
- 55 C
+ 150 C
14
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3120G
Datasheet
Mfr: B82496C3120J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
12 nH
5 %
450 mA
350 mOhms
14
Standard
AEC-Q200
SIMID-C
Reel
B82496C3120J000
Datasheet
Mfr: B82496C3129A
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 1.2nH 1800mA 0.025ohms

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
1.2 nH
0.3 nH
1.8 A
25 mOhms
- 55 C
+ 150 C
8
15 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3129A000
Datasheet
Mfr: B82496C3159A
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
1.5 nH
0.3 nH
1.5 A
30 mOhms
- 55 C
+ 150 C
8
13 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3159A000
Datasheet
Mfr: B82496C3330J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 33nH 350mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
33 nH
5 %
350 mA
600 mOhms
- 55 C
+ 150 C
14
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3330J000
Datasheet
Mfr: B82496C3569J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 5.6nH 700mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
5 %
700 mA
150 mOhms
- 55 C
+ 150 C
14
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3569J000
Datasheet
Mfr: B82496C3279Z000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
2.7 nH
0.2 nH
1.4 A
40 mOhms
- 55 C
+ 150 C
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3279Z
Datasheet
Mfr: B82496C3220G000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
2 %
380 mA
500 mOhms
- 55 C
+ 150 C
14
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3220G
Datasheet
Mfr: B82496C3330G000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 33NH 2%

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
33 nH
2 %
350 mA
600 mOhms
- 55 C
+ 150 C
14
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3330G
Datasheet
Mfr: B82496C3560G000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 56NH 2%

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
56 nH
2 %
250 mA
1.2 Ohms
- 55 C
+ 150 C
14
2.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3560G
Datasheet
Mfr: B82496C3229A
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
1.5 A
35 mOhms
- 55 C
+ 150 C
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3229A000
Datasheet
Mfr: B82496C3399J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
5 %
1.1 A
65 mOhms
- 55 C
+ 150 C
14
8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3399J000
Datasheet
Mfr: B82496C3479J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
5 %
800 mA
100 mOhms
- 55 C
+ 150 C
14
7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3479J000
Datasheet
Mfr: B82496C3560J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 56nH 250mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
5 %
250 mA
1.2 Ohms
- 55 C
+ 150 C
14
2.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3560J000
Datasheet
Mfr: B82496C3829J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 8.2nH 650mA 5% 1.6x0.8mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
5 %
650 mA
180 mOhms
- 55 C
+ 150 C
14
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3829J000
Datasheet
Mfr: B82496C3150J
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
420 mA
400 mOhms
- 55 C
+ 150 C
14
4.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3150J000
Datasheet
Mfr: B82496C3151J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 130mA 5.0ohms

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
150 nH
5 %
130 mA
5 Ohms
- 55 C
+ 150 C
5
1.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3151J000
Datasheet
Mfr: B82496C3109Z000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 1.0NH 0.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
1 nH
0.2 nH
1.8 A
20 mOhms
- 55 C
+ 150 C
7
16 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3109Z
Datasheet
Mfr: B82496C3180G000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2%

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
400 mA
450 mOhms
- 55 C
+ 150 C
14
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3180G
  • 1
  • 2
  • 3
  • 4