RF Resistors
3.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MIB | ||||||||||||||||
0In Stock | FC | 27 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 300 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 150 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 150 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 31.6 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 18 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 620 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 68 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 869 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 91 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 196 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 649 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 120 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 400 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 750 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 200 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 39 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 68 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 796 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | ||||
0In Stock | FC | 51 Ohms | 200 mW (1/5 W) | 2 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | Reel |