RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK4037(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS | Not Available Online | N-Channel | Si | 3 A | 12 V | 470 MHz | 11.5 dB | 36.5 dBm | + 150 C | SMD/SMT | PW-X-4 | Reel | ||||||
Mfr: RFM00U7U(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 0.25W 20V | 0In Stock | N-Channel | Si | 100 mA | 20 V | 520 MHz | 13 dB | 200 mW | SMD/SMT | SOT-343-4 | Reel | |||||||
Mfr: RFM12U7X(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 4A 20W 20V | 0In Stock | N-Channel | Si | 4 A | 20 V | 520 MHz | 10.8 dB | 12 W | SMD/SMT | PW-X-4 | Reel | |||||||
Not Available Online | Si | Bulk | ||||||||||||||||
Mfr: 275X2-501N16A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Dual N-Channel | Si | 16 A | 500 V | 380 mOhms | 65 MHz | 1.18 kW | - 55 C | + 175 C | SMD/SMT | SMD-8 | Tube | |||||
Mfr: 475-501N44A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 30 MHz | 1.8 kW | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||
Mfr: IXRFSM18N50 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors SMPD RF Power MOSFET | Not Available Online | N-Channel | Si | 19 A | 500 V | 320 mOhms | 370 W | - 55 C | + 150 C | SMD/SMT | SMPD-15 | Tube | ||||||
Mfr: IXZR08N120B-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||
Mfr: IXZR18N50A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 19 A | 500 V | 370 mOhms | 350 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | ||||||
Mfr: IXZR18N50B-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 19 A | 500 V | 370 mOhms | 350 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | ||||||
Mfr: IXZ308N120 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 2.1 Ohms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | DP | ||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | F-0127-8 | ||||||||
Mfr: 2SK3476(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 20V VDSS | Not Available Online | N-Channel | Si | 3 A | 20 V | 520 MHz | 11.4 dB | 7 W | + 150 C | SMD/SMT | PW-X-4 | Reel | ||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DK | ||||||||
Mfr: 375-501N30A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors 30A 500V N Channel MOSFET | Not Available Online | N-Channel | Si | 30 A | 500 V | 200 mOhms | 50 MHz | 940 W | - 55 C | + 150 C | SMD/SMT | DE-375-6 | Tube | |||||
Mfr: 2SK3475TE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 20V VDSS | Not Available Online | N-Channel | Si | 1 A | 20 V | 520 MHz | 14.9 dB | 630 mW | + 150 C | SMD/SMT | PW-Mini-3 | Reel | ||||||
Mfr: 3SK292(TE85R,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors RF High Freq VHF/UHF SMQ 4-Pin N-Ch 0.1 | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 500 MHz | 26 dB | - 55 C | + 125 C | SMD/SMT | SMQ-4 | Reel | ||||||
Mfr: DE150-201N09A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors MOSFET RF POWER | Not Available Online | N-Channel | Si | 15 A | 200 V | 1 MHz to 100 MHz | + 125 C | SMD/SMT | DE475 | |||||||||
Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 18 A | 600 V | 1 Ohms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 370 mOhms | 350 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||||
Mfr: D1022UK.03 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | |||||||||||||||||
Not Available Online | N-Channel | Si | 21 A | 1 kV | 500 mOhms | - 55 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||
Not Available Online | N-Channel | Si | 125 V | 175 MHz | 16 dB | 60 W | + 150 C | SMD/SMT | DM |