PAN1780 - Bluetooth Modules - 802.15.1
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Version | Class | Interface Type | Output Power | Data Rate | Receiver Sensitivity | Frequency | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-89854A4KF TTI: Not Assigned Panasonic Industry Availability: 0In StockBluetooth Modules - 802.15.1 PAN1780;Bluetooth Low Energy (BT5.3) with APPROTECT, Nrf52840 | 0In Stock | PAN1780 | BLE, Bluetooth 5.1 | GPIO, I2C, I2S, QSPI, SPI, UART, USB 2.0 | 8 dBm | 125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s | - 95 dBm, - 103 dBm | 2.402 GHz to 2.48 GHz | 1.7 V | 5.5 V | - 40 C | + 85 C | Reel |