Cellular Modules
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Cellular, NBIoT, LTE | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBAD0XX1SC-151 TTI: Not Assigned Murata Electronics Availability: 0In StockCellular Modules Type 1SC M1/NB-IoT module | 0In Stock | 1SC | 1.71 GHz to 2.17 GHz | 23 dBm | UART | 1.7 V | 1.9 V | 400 mA, 800 mA | 90 mA | - 40 C | + 85 C | External | 11.4 mm x 11.1 mm x 1.4 mm | Reel | |||||
0In Stock | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | 12 V | 24 V | - 25 C | + 55 C | SMA | 43 mm x 80.5 mm x 103.5 mm | GSM | NLC-COM-GSM NLCCOMGSM | ||||||||||
0In Stock | NLC-COM | 800 MHz, 1.9 GHz | 12 V | 24 V | - 25 C | + 55 C | SMA | 80.5 mm x 103.5 mm x 43 mm | NLC-COM-CELLULAR-CDMA | ||||||||||
Mfr: LBAD0XX1SC-005 TTI: Not Assigned Murata Electronics Availability: 0In StockCellular Modules Type 1SC supports NTN | 0In Stock | 1SC | 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 23 dBm | UART | 2.2 V | 4.35 V | 400 mA | 90 mA | - 40 C | + 85 C | 11.4 mm x 11.1 mm x 1.4 mm | Reel | ||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: A1310EA-0V02AX TTI: Not Assigned Amphenol-SAA Availability: Not Available OnlineCellular Modules LTE CAT1 MODULE | Not Available Online | GPIO, I2C, SPI, UART, USB | 3.4 V | 4.2 V | - 40 C | + 85 C | 30 mm x 29 mm x 2.6 mm | LTE | Reel | ||||||||||
0In Stock | |||||||||||||||||||
Mfr: M1/NB-IoT Module TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | M1/NB-IoT Module | |||||||||||||||||
Mfr: LBAD0XX1SC-751 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | ||||||||||||||||||
Mfr: LBAD0ZZ1SE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | ||||||||||||||||||
Not Available Online | 824 MHz to 894 MHz, 1.85 GHz to 1.99 GHz | 8 V | 36 V | - 20 C | + 50 C | SMA Female | 4.9 in x 2.7 in x 0.92 in | Cellular | |||||||||||
Mfr: LBAD0ZZ1SE-743 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules BLE Type 1SE End Device | Not Available Online | 1SE | 23 dBm | GPIO, I2C, PWM, SPI, UART | 3.3 V | 5 V | - 40 C | + 85 C | u.FL | 18 mm x 15.4 mm x 1.8 mm | NBIoT, LTE | Reel |