Multiprotocol Modules
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBEE5XV2EA-SMP TTI: LBEE5XV2EA-SMP Murata Electronics Availability: 100In StockMultiprotocol Modules WIFI + BT TRI-BAND MODULE | 100In Stock | 2.4 GHz, 5 GHz, 6 GHz | HCI UART, PCIe | 3 V | 4.8 V | - 40 C | + 85 C | 12.5 mm x 9.4 mm x 1.2 mm | Bluetooth | 802.11 a/b/g/n/ac/ax | Reel | |||||||||||
Mfr: LBEE59B1LV-278 TTI: LBEE59B1LV-278 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 1LV | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART | 1.62 V | 1.98 V | - 20 C | + 70 C | External | 10 mm x 7.2 mm x 1.4 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | ||||||||
Mfr: LBEE5KL1YN-814 TTI: LBEE5KL1YN-814 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2 | 0In Stock | 1YN | 2.4 GHz | 17 dBm | SDIO, UART | 1.71 V | 3.63 V | - 30 C | + 70 C | External | 6.95 mm x 5.15 mm x 1.1 mm | Bluetooth 5.2 | 802.11 b/g/n | Reel | ||||||||
Mfr: LBEE5KL1DX-883 TTI: LBEE5KL1DX-883 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 | 0In Stock | 1DX | 2.4 GHz | 17 dBm | SDIO, UART | 1.71 V | 3.63 V | - 30 C | + 70 C | External | 6.95 mm x 5.15 mm x 1.1 mm | Bluetooth 4.1 | 802.11 b/g/n | Bulk | LBEE5KL1DX-TEMP | |||||||
Mfr: LBES5PL2EL-923 TTI: LBES5PL2EL-923 Murata Electronics Availability: 0In StockMultiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL | 0In Stock | 2EL | 2.4 GHz, 5.8 GHz | 20 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | Bluetooth 5.3 | 802.11 a/b/g/n/ac/ax | Reel | |||||||||
Mfr: LBUA5QJ2AB-828 TTI: LBUA5QJ2AB-828 Murata Electronics Availability: 0In StockMultiprotocol Modules Qorvo UWB MODULE Type 2AB | 0In Stock | 2AB-828 | I2C, SPI, UART, USB | - 40 C | + 85 C | 10.5 mm x 8.3 mm x 1.44 mm | Reel | |||||||||||||||
Mfr: LBUA2ZZ2DK-882 TTI: LBUA2ZZ2DK-882 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna | 0In Stock | 2DK | 6.25 GHz to 8.25 GHz | I2C, SPI, USART | 1.9 V | 3.6 V | - 30 C | + 85 C | 19.6 mm x 18.2 mm x 2.3 mm | Reel | ||||||||||||
Mfr: LBEE5XV2EA-802 TTI: LBEE5XV2EA-802 Murata Electronics Availability: 0In StockMultiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module | 0In Stock | 2EA | 2.4 GHz, 5 GHz, 6 GHz | GPIO, UART | 3 V | 4.8 V | - 40 C | + 85 C | 12.5 mm x 9.4 mm x 1.2 mm | Reel | ||||||||||||
Mfr: LBEE5PK2AE-564 TTI: LBEE5PK2AE-564 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 2AE | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 40 C | + 85 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBUA0VG2BP-741 TTI: LBUA0VG2BP-741 Murata Electronics Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE | 0In Stock | UWB | 6.25 GHz to 8.25 GHz | SPI | - 30 C | + 85 C | 6.6 mm x 5.8 mm x 1.2 mm | Reel | ||||||||||||||
Mfr: LBES0ZZ2FR-580 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FR module | 0In Stock | 2FR | 2.484 GHz | 18 dBm | SPI | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.5 mm | Reel | |||||||||||
Mfr: ENW-F9408A2EF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | |||||||||||
Mfr: LBWA1UZ1GC-901 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 | 0In Stock | 1GC | 2.4 GHz, 5 GHz | 12 dBm | Ethernet, GPIO, I2C, SPI, UART, USB | 3.13 V | 3.63 V | - 30 C | + 85 C | External | 10 mm x 10 mm x 1.2 mm | 802.11 a/b/g/n | Reel | |||||||||
Mfr: ENW-F9408A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | |||||||||||
Mfr: ENWF9408AVEF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977) | 0In Stock | PAN9028 mSDIO Dongle | 2.4 GHz, 5 GHz | 16 dBm | UART | 3.3 V | 3.3 V | - 30 C | + 85 C | Chip | 24 mm x 12 mm x 2.8 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Bulk | ||||||||
Mfr: LBEE5XV2BZ-883 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod | 0In Stock | 2BZ | 2.4 GHz, 5 GHz | SDIO Interface, HCI | 3 V | 4.8 V | - 40 C | + 85 C | u.FL | 11.4 mm x 8.9 mm x 1.4 mm | Bluetooth 5.2 | Reel | ||||||||||
Mfr: LBEE0ZZ2FP-546 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module | 0In Stock | 260 MHz | 12 dBm | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.55 mm | Bluetooth | WiFi | Reel | |||||||||||
Mfr: LBEE5PK2BC-771 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | Not Available Online | 2BC | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 20 C | + 70 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
0In Stock | 17 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | 802.11 a/b/g/n/ac/ax | Reel | |||||||||||||
Mfr: ENW-F9501C1KF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 | 0In Stock | PAN9019 | - 40 C | + 85 C | 15.3 mm x 12 mm x 2.5 mm | 802.11 b | Reel | |||||||||||||||
Mfr: LBMA0ZZ2NR-001 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2NR BLE Module | 0In Stock | 2.48 GHz | 8 dBm | I2C, SPI | 1.7 V | 3.4 V | - 40 C | + 105 C | U.FL | 7.4 mm x 7 mm x 1.4 mm | Bluetooth | Reel | ||||||||||
Mfr: LBEE5WV2GF-001 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module | 0In Stock | 2GF | 2.412 GHz to 5.825 GHz | UART | 3.2 V | 4.6 V | - 20 C | + 70 C | 7 Channel | 10 mm x 7.2 mm x 1.5 mm | Bluetooth 5.3 | 802.11 a/b/g/n/ac | Reel | |||||||||
Mfr: LBWA1KL1FX-875 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 1FX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 8.2 | Not Available Online | 1FX | 2.4 GHz | 17 dBm | SDIO | 3.35 V | 4.2 V | - 30 C | + 70 C | External | 6.95 mm x 5.15 mm x 1.1 mm | 802.11 b/g/n | Reel | |||||||||
Mfr: LBAA0XV2DT-158 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Compact LoRa Edge module | 0In Stock | 2DT | 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz | 21 dBm | GPIO, Serial | 1.8 V | 3.6 V | - 40 C | + 85 C | 9.98 mm x 8.7 mm x 1.74 mm | BPS, BeiDou | LoRa Edge | 802.11 b/g/n | Reel | ||||||||
Mfr: LBEE5PA1LD-005 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2 | Not Available Online | 1LD | 2.4 GHz | 17 dBm | GPIO, I2C, SPI, UART | 1.8 V | 3.6 V | - 40 C | + 85 C | External | 8.9 mm x 7.8 mm x 1.2 mm | Bluetooth 4.2 | 802.11 a/b/g/n/ac | AWS | Reel | LBEE5PA1LD-TEMP |