Multiprotocol Modules
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBES0ZZ2FR-580 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FR module | 0In Stock | 2FR | 2.484 GHz | 18 dBm | SPI | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.5 mm | Reel | |||||||||||
Mfr: LBWA1UZ1GC-901 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 | 0In Stock | 1GC | 2.4 GHz, 5 GHz | 12 dBm | Ethernet, GPIO, I2C, SPI, UART, USB | 3.13 V | 3.63 V | - 30 C | + 85 C | External | 10 mm x 10 mm x 1.2 mm | 802.11 a/b/g/n | Reel | |||||||||
Mfr: ENW-F9408A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | |||||||||||
Mfr: ENWF9408AVEF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977) | 0In Stock | PAN9028 mSDIO Dongle | 2.4 GHz, 5 GHz | 16 dBm | UART | 3.3 V | 3.3 V | - 30 C | + 85 C | Chip | 24 mm x 12 mm x 2.8 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Bulk | ||||||||
Mfr: LBEE5XV2BZ-883 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod | 0In Stock | 2BZ | 2.4 GHz, 5 GHz | SDIO Interface, HCI | 3 V | 4.8 V | - 40 C | + 85 C | u.FL | 11.4 mm x 8.9 mm x 1.4 mm | Bluetooth 5.2 | Reel | ||||||||||
Mfr: LBEE0ZZ2FP-546 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module | 0In Stock | 260 MHz | 12 dBm | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.55 mm | Bluetooth | WiFi | Reel | |||||||||||
Mfr: LBEE5PK2BC-771 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | Not Available Online | 2BC | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 20 C | + 70 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
0In Stock | 17 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | 802.11 a/b/g/n/ac/ax | Reel | |||||||||||||
Not Available Online | TWR | 2.4 GHz | 14 dBm, 16 dBm | USB 2.0 | 3 V | 3.6 V | - 5 C | + 60 C | 14.7 mm x 10.8 mm x 3.2 mm | BLE, Bluetooth | 802.11 b/g/n | Tray | CTWR0063 | |||||||||
Mfr: LBEE5ZZ1PJ-377 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2 | 0In Stock | 1PJ | 2.4 GHz, 5 GHz | UART | 1.7 V | 3.46 V | - 30 C | + 85 C | 7.2 mm x 7.4 mm x 1.25 mm | 802.11 a/b/g/n/ac | Reel | |||||||||||
0In Stock | 2.4 GHz, 5 GHz | 19 dBm | UART | 1.71 V | 4.8 V | - 40 C | + 85 C | 7.9 mm x 7.3 mm x 1.1 mm | Bluetooth | WiFi, 802.11a/b/g/n/ac/ax | Reel | |||||||||||
Mfr: LBEE5XV1XA-540 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 | Not Available Online | 1XA | 2.4 GHz, 5 GHz | 17 dBm | PCIe, UART | 1.62 V | 3.63 V | - 40 C | + 85 C | u.FL | 11.4 mm x 8.9 mm x 1.4 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
Not Available Online | TWR | 2.4 GHz | 17 dBm | USB | 3 V | 3.6 V | - 5 C | + 60 C | IPEX | 25 mm x 25 mm x 3 mm | Bluetooth | 802.11 b/g/n | Tray | |||||||||
Mfr: LBEE5ZZ2XS-846 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module | Not Available Online | 2XS | 2.4 GHz, 5 GHz | 18 dBm | PCIe, SDIO, UAR | 1.71 V | 3.46 V | - 40 C | + 125 C | 19.2 mm x 16.5 mm x 2.1 mm | Bluetooth 5.3 | 802.11 a/b/g/n/ac/ax | Reel | |||||||||
Mfr: LBEU5ZZ1WL-857 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 860 MHz to 930 MHz, 1.5611 GHz to 1.57542 GHz, 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.484 GHz | Reel | |||||||||||||||||||
Mfr: LBEE5ZZ1XL-774 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 | Not Available Online | 1XL | 2.4 GHz, 5 GHz | 18 dBm | PCIe, SDIO, UART | 1.71 V | 3.46 V | - 40 C | + 60 C | Without Antenna | 19.1 mm x 16.5 mm x 2.1 mm | Bluetooth 5.3 | 802.11 a/b/g/n/ac/ax | Reel | ||||||||
Mfr: LBEU5ZZ1WL-633 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.412 GHz to 2.484 GHz | 5 dBm | I2C, SPI, GPIO, UART | 2 V | 4.3 V | - 30 C | + 85 C | 17.5 mm x 17 mm x 2.15 mm | Bluetooth | WiFi | Reel | ||||||||||
Mfr: LBAD0YW1SS-530 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Type 1SS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 | Not Available Online | 1SS | Reel | |||||||||||||||||||
Mfr: LBEE5XV2EC-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.4 GHz, 5 GHz, 6 GHz | 8 dBm | UART | 1.71 V | 4.8 V | - 40 C | + 85 C | 12.5 mm x 9.4 mm x 1.2 mm | Bluetooth | WiFi | Reel | ||||||||||
Mfr: LBEE5QD1ZM-572 TTI: LBEE5QD1ZM-572 Murata Electronics Availability: 0In Stock101.000 On Order Expected Multiprotocol Modules Type 1ZM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 | 0In Stock101.000 On Order Expected | 1ZM | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART | 1.62 V | 1.92 V | - 30 C | + 85 C | u.FL | 10.2 mm x 9.3 mm x 1.3 mm | Bluetooth 5.1 | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBEE5CJ1XK-687 TTI: LBEE5CJ1XK-687 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1XK Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 | 0In Stock | 1XK | 2.4 GHz, 5 GHz | UART | 2.7 V | 5.5 V | - 40 C | + 85 C | u.FL | 9.1 mm x 8.3 mm x 1.3 mm | Bluetooth 5.2 | Reel | ||||||||||
Mfr: LBEE5XV1YM-574 TTI: LBEE5XV1YM-574 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1YM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 | 0In Stock | 1YM | 2.4 GHz, 5 GHz | 17 dBm | PCIe, SDIO, UART, USB | 1.62 V | 3.63 V | - 30 C | + 85 C | u.FL | 11.8 mm x 8.4 mm x 1.3 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBEE5ZZ1CK-982 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules a/b/g/n/ac/BT Smart Ready Mod for iMX6 | Not Available Online | 1CK | 2.4 GHz, 5 GHz | 17 dbm | SDIO, UART | 3.2 V | 4.4 V | - 20 C | + 80 C | 33 mm x 18 mm x 7.55 mm | Bluetooth 4.1 | 802.11 a/b/g/n/ac | Bulk | |||||||||
Mfr: DR-WLS1273L-102 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules 2.4 and 5.8GHz + BT | Not Available Online | 2.4 GHz, 5.8 GHz | 18 dBm | SDIO, UART | 1.8 V, 3.6 V | 1.8 V, 3.6 V | - 40 C | + 85 C | Bluetooth | 802.11 a/b/g/n | Tray | |||||||||||
Not Available Online | 2.4 GHz, 5.8 GHz | 8 dBm | SDIO, UART | 3 V | 4.2 V | - 40 C | + 85 C | Integrated | 11 mm x 9 mm x 1.4 mm | Bluetooth | 802.11 a/b/g/n | Cut Tape |