Multiprotocol Modules
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: LBEE5KL1DX-TEMP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | Bluetooth 4.1 | 802.11 b/g/n | ||||||||||||||||||
Mfr: HNIO-241RR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules 2.4 GHz Analog I/O Remote Relay Radio | Not Available Online | 2.4 GHz | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk | ||||||||||||
Not Available Online | 2.4 GHz | 18 dBm | UART | 3.3 V | 3.3 V | - 30 C | + 70 C | 88.9 mm x 70 mm x 10.5 mm | Bulk | ||||||||||||
Mfr: ENW-F9208A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules PAN9026 WiFi/BT ModUS/EU/CA Version (NXP 88W8977) | Not Available Online | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | |||||||
Not Available Online | 2.4 GHz | ||||||||||||||||||||
Not Available Online | Bluetooth 4.2 | 802.11 a/b/g/n/ac | |||||||||||||||||||
Not Available Online | TWR | 2.4 GHz, 5 GHz | 12 dBm, 15 dBm | USB 2.0 | 5 V | 5 V | - 5 C | + 50 C | IPEX | Bluetooth, BLE | 802.11 a/b/g/n/ac | Tray | |||||||||
Not Available Online | 2.4 GHz, 5.8 GHz | ||||||||||||||||||||
Mfr: LBEE5U91CQ-281 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 1CQ | 2.4 GHz, 5 GHz | 11.5 dBm | UART | 3.3 V | 3.3 V | - 20 C | + 70 C | 11 mm L x 8.8 mm W x 1.15 mm H | Bluetooth | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBEE5ZZ1PJ-164 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 1PJ | 2.4 GHz, 5 GHz | I2S, UART | 1.8 V, 3.3 V | 1.8 V, 3.3 V | - 30 C | + 85 C | 7.2 mm L x 7.4 mm W x 1.25 mm H | Bluetooth | 802.11 a/b/g/n/ac | Reel | |||||||||
Mfr: LBEE5PA1LD-TEMP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.4 GHz | I2C, SPI, UART | 3.3 V | 3.3 V | - 20 C | + 70 C | External | 8.9 mm x 7.8 mm x 1.2 mm | Bluetooth | 802.11 b/g/n | ||||||||||
Mfr: LBEU5ZZ1WL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 860 MHz to 930 MHz | I2C, UART, USB, SPI | 3 V | 3.3 V | - 30 C | + 85 C | 17 mm x 17.5 mm x 2.15 mm | |||||||||||||
Mfr: LBAA0XV2DT-158SMP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2DT | 860 MHz to 930 MHz, 2.4 GHz | 1.8 V | 3.6 V | - 40 C | + 85 C | 9.98 mm x 8.7 mm | BPS, BeiDou | LoRa Edge | |||||||||||
Mfr: LBEE6ZZ1ZD-730 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | ||||||||||||||||||||
TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.4 GHz, 5.8 GHz | Bluetooth 5.0 | 802.11 a/b/g/n/ac | |||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: ENW-F9203A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules PAN9026 WiFi/BT ModCanada Version (NXP 88W8977) | Not Available Online | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | |||||||||
Mfr: LBWA1ZZ1KP-289 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.4 GHz | - 40 C | + 85 C | 13.2 mm x 21.45 mm x 2.65 mm | Bluetooth | 802.11 b/g/n | ||||||||||||||
Not Available Online | 2.4 GHz | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 146 mm x 114 mm x 52 mm | Bulk | |||||||||||||
Mfr: LBEE5KL1DX-906 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 1DX | Bluetooth 4.1 | 802.11 b/g/n | |||||||||||||||||
Mfr: HNIO-241RX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules 2.4 GHz Analog I/O Remote Relay Radio | Not Available Online | 2.4 GHz | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk | ||||||||||||
Mfr: LBEE5ZSTNC-523 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules 802.11b/g/n WiFi BT Type TN Module | Not Available Online | TN | 2.4 GHz | 20 dBm | UART | 1.8 V, 3.6 V | 1.8 V, 3.6 V | - 30 C | + 70 C | u.FL | 17 mm x 10 mm x 2.2 mm | Bluetooth | 802.11 b/g/n | Reel | |||||||
Mfr: B30931D7020Y918 TTI: Not Assigned TDK Availability: Not Available OnlineMultiprotocol Modules RO78 (TI WL1837) WLAN BT/BLE | Not Available Online | B30931D | 2.4 GHz, 5 GHz | 16 dBm | UART | 2.7 V | 4.2 V | - 40 C | + 85 C | SMA | Bluetooth | 802.11 a/b/g/n | Reel | ||||||||
Mfr: ENW-89848A1KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules RECOMMENDED ALT 667-ENW-89854A1KF | Not Available Online | PAN1761 | 2.44 GHz | 0 dBm | I2C, UART | 3.3 V | 3.3 V | - 40 C | + 85 C | External | Bluetooth 4.1 | NFC | Reel |