• RF & Wireless
  • Wireless Modules
  • Multiprotocol Modules

1ZM - Multiprotocol Modules

1 Results
1 Results
Filtered By:RF & WirelessWireless Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - Sub GHz
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Qualification
Packaging
Datasheet
Mfr: LBEE5QD1ZM-572
TTI: LBEE5QD1ZM-572
Murata Electronics
Availability:

0In Stock

101.000 On Order
Expected
End of Life
Multiprotocol Modules Type 1ZM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1

0In Stock

101.000 On Order
Expected
Call
or
View Details
1ZM
2.4 GHz, 5 GHz
17 dBm
SDIO, UART
1.62 V
1.92 V
- 30 C
+ 85 C
u.FL
10.2 mm x 9.3 mm x 1.3 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Reel