2AE - Multiprotocol Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBEE5PK2AE-564 TTI: LBEE5PK2AE-564 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 2AE | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 40 C | + 85 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel |