RF Modules
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Type | Dimensions | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RF Modules | 18 GHz | - 55 C | + 125 C | |||||||||||||||
0In Stock | RF Transmitters | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 36.8 mm x 27.9 mm x 8.9 mm | Tray | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | RF Modules | 24.36 mm x 13.92 mm x 24.95 mm | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI | 3.3 V | 5.5 V | 140 mA | 40 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm x 3.18 mm | Tray | ||||||
Not Available Online | Module Assemblies | + 85 C | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: ETH-LORA-M-AX-01-EU TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Modules Lora Module | Not Available Online | Reel | |||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Not Available Online | - 40 C | + 85 C | 29 mm x 26.7 mm | ||||||||||||||||
Not Available Online | RF Transmitters | 2.4 GHz | 17 dBm | 5 V | 24 V | 220 mA | 220 mA | - 40 C | + 70 C | 75 mm x 98 mm x 53 mm | TX-IN-PM1-24-SCS120-M18 | ||||||||
Not Available Online | RAD | RAD-ISM-2400-BD-BUS RADISM2400BDBUS | |||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk | |||||||||||||||
Mfr: WSG-DN902-01S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Mfr: WSG-DN242-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-01S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN242-02S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk |