RF Modules
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Type | Dimensions | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSG-DN902-00S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 85 C | DR5000/NLBA | ||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | ||||||||||||||||
Not Available Online | 2.5 V | 3.6 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Mfr: WSG-DN242-02S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Not Available Online | 2.4 GHz | 3.3 V | 5.5 V | - 40 C | + 85 C | 30.5 mm x 21.2 mm x 2.41 mm | |||||||||||||
Mfr: WSG-DN242-00S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN242-01S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | RF Receivers | 2.4 GHz | 17 dBm | 5 V | 28 V | 220 mA | 220 mA | - 40 C | + 70 C | 75 mm x 119 mm x 53 mm | RX-IN-PM1-28V/V-M18 | ||||||||
Mfr: WSG-DN902-00S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | RF Transceivers | 2.4 GHz | Bulk | ||||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Radio Modules | 2.4 GHz | Bulk | ||||||||||||||||
Mfr: WSG-DN902-00S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN902-02S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online |