Sub-GHz Modules
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 868 MHz, 915 MHz | ||||||||||||||||||
Not Available Online | - 20 C | + 65 C | |||||||||||||||||
Not Available Online | TJM35420 | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: HNIO-091AR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules HNIO-091A w/ Remote Radio in NEMA 4X | Not Available Online | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk | |||||||||||
Mfr: DM1810-916MR-PAH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Pkg Router 916.50 MHz Horzt Mnt | Not Available Online | 916.5 MHz | |||||||||||||||||
Mfr: DM1810-434MR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Network Routr 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: DM1810-434MR-PAH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Pkg Router 433.92 MHz Horzt Mnt | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM1810-916MR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Module with Router Firmware | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: DM1810-916MN TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Module with Node Firmware | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-DC-UD RADISM900SETDCUD | ||||||
Not Available Online | PC-ENT-EFB PCENTEFB | ||||||||||||||||||
Not Available Online | WT30CA2M | ||||||||||||||||||
Not Available Online | 900 MHz | 158 mW | Serial, SPI | 0 V | 2.7 V | 170 mA | 40 mA | - 40 C | + 85 C | u.FL | 36.8 mm x 27.9 mm x 8.9 mm | Tray | |||||||
Mfr: RFP-M8M4-5A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineSub-GHz Modules LED Wireless RGBW Remote Controller | Not Available Online | RFP | 433.92 MHz | 480 W | WiFi | 5 V, 12 V, 24 V | 5 V, 12 V, 24 V | - 30 C | + 55 C | ||||||||||
Not Available Online | 13422 | 902 MHz to 928 MHz | 31.6 dBm | Ethernet, RS-232, USB | - 20 C | + 50 C | 202 mm x 191 mm x 28 mm | ALR-F800-RDR-ONLY ALR-F800 134220001 0134220001 | |||||||||||
Not Available Online | XGC | ||||||||||||||||||
Mfr: CMWX1ZZABZ-091. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: ENW-59625A1DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2580 SiLab 915MHz W/Ant No SW | Not Available Online | PAN2580 | 915 MHz | 18 dBm | SPI, UART | 3 V | 3 V | 80 mA | 25 mA | - 40 C | + 85 C | Ceramic | 29.8 mm x 19 mm x 2.55 mm | Reel | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | 900 MHz | - 40 C | + 85 C | Bulk | |||||||||||||||
Mfr: DM1810-916MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Module w/Base Station Firmware | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 916.5 MHz | Bulk | |||||||||||||||||
Not Available Online | RAD | RAD-ISM-900-DATA-BD-PLUS RADISM900DATABDPLUS |