Sub-GHz Modules
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RAD | 2.4 GHz | 400 mW | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 70 C | 45 mm x 115 mm x 99 mm | RAD-80211-XD/HP-BUS RAD80211XDHPBUS | |||||||||
Not Available Online | 900 MHz | 158 mW | SPI | 3.3 V | 5.5 V | 170 mA | 110 mA | - 40 C | + 85 C | u.FL | 36.8 mm x 27.9 mm x 3.18 mm | Bulk |