13422 - Sub-GHz Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 13422-0001 TTI: Not Assigned Molex Availability: Not Available OnlineSub-GHz Modules Alien Enterprise 4-port Fixed RFID Reader, 902-928 MHz, FCC Version | Not Available Online | 13422 | 902 MHz to 928 MHz | 31.6 dBm | Ethernet, RS-232, USB | - 20 C | + 50 C | 202 mm x 191 mm x 28 mm | ALR-F800-RDR-ONLY ALR-F800 134220001 0134220001 |