WiFi Modules - 802.11
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RAD-ISM-900-XD-BUS RADISM900XDBUS | |||||||||||||||||
Mfr: 88-00151-02 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 Wi-Fi NetController SN8200UFL | Not Available Online | SN8200 | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s, 65 Mb/s | I2C, I2S, SPI, UART | 3.3 V, 3.6 V | 3.3 V, 3.6 V | 18 dBm | 280 mA, 290 mA, 370 mA | 110 mA | - 40 C | + 85 C | Reel | ||||
Mfr: 88-00158-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 Wi-Fi Net Controller w/STM32F205 SN8205 | Not Available Online | SN8205 | 802.11 b/g/n | 2.4 GHz | 11 Mb/s | I2C, I2S, SPI, UART | 3.3 V | 3.3 V | 18 dBm | 370 mA | 110 mA | - 40 C | + 85 C | Reel | ||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 10 V | 36 V | 23 dBm | 200 mA | 200 mA | - 25 C | + 60 C | FL_WLAN_5101 FLWLAN5101 | |||||
Not Available Online | 802.11 a/b/g/n | 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | - 25 C | + 60 C | ||||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | 11 dBm | 200 mA | - 25 C | + 60 C | ||||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 11 V | 37 V | 20 dBm | 200 mA | 200 mA | - 25 C | + 60 C | ||||||
Mfr: 88-00153-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 a/b/g/n BT Smart Ready Mod for iMX6 | Not Available Online | SN8000 | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s, 65 Mb/s | SDIO,SPI | - 40 C | + 85 C | Reel | |||||||||
Mfr: LBWA1CS1AD-806 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | 1AD | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s, 65 Mb/s | GPIO, UART | 3.3 V | 3.3 V | 12 dBm, 13 dBm, 17 dBm | 200 mA, 240 mA | 60 mA | - 30 C | + 85 C | |||||
Mfr: LBWA1ZVYDZ-769 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | YD | 802.11 b/g/n | 2.4 GHz | 11 Mb/s, 54 Mb/s, 64 Mb/s | UART | 2.4 V | 3.6 V | 17 dBm | 365 mA, 440 mA | 160 mA | - 40 C | + 85 C | |||||
Mfr: LBEE6ZZ1FD-TEMP TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | |||||||||||||||||
Mfr: LBEE5ZZ1WP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | |||||||||||||||||
Mfr: WSN802GEDK-A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 2.4GHz 10mW Dev. Kit | Not Available Online | 802.11 b/g | 2.4 GHz | 11 Mb/s | SPI, UART | - 40 C | + 85 C | Bulk | ||||||||||
Not Available Online | 802.11 g | 2.4 GHz | 54 Mb/s | SPI | 3.3 V | 3.3 V | 10 mW | 200 mA | 150 mA | - 40 C | + 85 C | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 802.11 g | 2.4 GHz | 54 Mb/s | SPI | 3.3 V | 3.3 V | 10 mW | 200 mA | 150 mA | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 802.11 g | 2.4 GHz | 54 Mb/s | SPI | 3.3 V | 3.3 V | 10 mW | 200 mA | 150 mA | - 40 C | + 85 C | Bulk | ||||||
Mfr: LBWA1UZ1PS-TEMP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | |||||||||||||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 0 C | + 60 C |