Zigbee Modules - 802.15.4
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-C9B01A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockZigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4 | 0In Stock | PAN4620 | 2.4 GHz | 1 Mb/s | - 93 dBm | 1.8 V | 4.2 V | 7.6 mA | 8.5 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A31A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 Atmel No SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: WPMM1A02B002 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Pan-Mt Mont | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ZMN2430HPA-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module End Node | Not Available Online | 2.4 GHz | 250 kb/s | |||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 | Bulk | ||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A22A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Mfr: LPR2430ERA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW Analog&Digital I/O w/Chip Antenna | Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 18 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||
Mfr: ENW-C9A08A3EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz Ceramic Antenna | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Mfr: ENW-C9A25B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA UFL Ant-W/O-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10db PA W/Ant-SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA 50ohm Pad-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: WMPR1A00B1A1 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec SMAJackAll Countrie | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: WMPR1A02A1A2 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec US, Can, Mex,2.2dB1 | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||
Mfr: ENW-C9A21C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||
Not Available Online | 2.4 GHz | - 103 dBm | 2.4 V | 3.4 V | 175 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||
Mfr: ENW-C9A21A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH ANT SNAP Firmware | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | - 92 dBm | 3 V | 3 V | 43 mA | 45 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db 50ohm Pad - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A22B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Not Available Online | 2.4 GHz | 305 m | 10 V | 30 V | 750 mA | 5 mA to 200 mA | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: ENW-C9A08A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP Ceramic Antenna | Not Available Online | PAN4555 | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||
Mfr: ENW-C9A22C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA RF Out on SMD | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92.5 dBm | 3.6 V | 3.6 V | 18 mA | 6 mA | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) |